Part Details for LTC2473IMS#PBF by Analog Devices Inc
Results Overview of LTC2473IMS#PBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2473IMS#PBF Information
LTC2473IMS#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2473IMS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | Sel 208sps/833sps, 16-B I2C ?S Package Multiple: 37 | 6376 |
|
$2.2600 / $7.0000 | Buy Now |
|
DISTI #
LTC2473IMS#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 185 | 0 |
|
$2.9200 / $3.2000 | Buy Now |
US Tariff Estimator: LTC2473IMS#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2473IMS#PBF
LTC2473IMS#PBF Part Data Attributes
|
|
LTC2473IMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2473IMS#PBF
Analog Devices Inc
Selectable 208sps/833sps, 16-Bit I<sup>2</sup>C ΔΣ ADCs with 10ppm/°C Max Precision Reference
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1668 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 1.253 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 4800 µS | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | R-PDSO-G12 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Linearity Error-Max (EL) | 0.0183% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2473IMS#PBF
This table gives cross-reference parts and alternative options found for LTC2473IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2473IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2473CMS#PBF | Linear Technology | Check for Price | LTC2473 - Selectable 208sps/833sps, 16-Bit I2C ΔΣ ADCs with 10ppm/°C Max Precision Reference; Package: MSOP; Pins: 12; Temperature Range: 0°C to 70°C | LTC2473IMS#PBF vs LTC2473CMS#PBF |
| LTC2473IMS#PBF | Linear Technology | Check for Price | LTC2473 - Selectable 208sps/833sps, 16-Bit I2C ΔΣ ADCs with 10ppm/°C Max Precision Reference; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LTC2473IMS#PBF vs LTC2473IMS#PBF |
| LTC2473IMS#TRPBF | Analog Devices Inc | Check for Price | Selectable 208sps/833sps, 16-Bit I2C ΔΣ ADCs with 10ppm/°C Max Precision Reference | LTC2473IMS#PBF vs LTC2473IMS#TRPBF |
| LTC2473IMS#TRPBF | Linear Technology | Check for Price | LTC2473 - Selectable 208sps/833sps, 16-Bit I2C ΔΣ ADCs with 10ppm/°C Max Precision Reference; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LTC2473IMS#PBF vs LTC2473IMS#TRPBF |
| LTC2473CMS#TRPBF | Linear Technology | Check for Price | LTC2473 - Selectable 208sps/833sps, 16-Bit I2C ΔΣ ADCs with 10ppm/°C Max Precision Reference; Package: MSOP; Pins: 12; Temperature Range: 0°C to 70°C | LTC2473IMS#PBF vs LTC2473CMS#TRPBF |
| LTC2473CMS#TRPBF | Analog Devices Inc | Check for Price | Selectable 208sps/833sps, 16-Bit I2C ΔΣ ADCs with 10ppm/°C Max Precision Reference | LTC2473IMS#PBF vs LTC2473CMS#TRPBF |
| LTC2473CMS#PBF | Analog Devices Inc | Check for Price | Selectable 208sps/833sps, 16-Bit I2C ΔΣ ADCs with 10ppm/°C Max Precision Reference | LTC2473IMS#PBF vs LTC2473CMS#PBF |
LTC2473IMS#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2473IMS#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To handle noise and EMI sensitivity, it's recommended to use a shielded enclosure, keep the device away from high-frequency sources, and use a low-pass filter on the input signals. Additionally, using a common-mode choke and a ferrite bead on the power supply lines can help reduce noise and EMI.
-
The maximum operating temperature range for the LTC2473IMS#PBF is -40°C to 125°C. However, it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
The LTC2473IMS#PBF does not require calibration for optimal accuracy. The device has an internal calibration circuit that ensures accurate conversions. However, it's recommended to follow the recommended layout and placement guidelines to ensure optimal performance.
-
The recommended power-up sequence for the LTC2473IMS#PBF involves powering up the analog power supply (VCC) before the digital power supply (VDD). This ensures that the device powers up correctly and avoids any potential latch-up conditions.