Datasheets
LTC2485CDD#PBF by:

Overview of: LTC2485CDD#PBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: LTC2485CDD#PBF

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
  • 1 $7.4400
  • 10 $6.7230
  • 25 $6.4104
  • 100 $5.5661
  • 250 $5.3159
  • 500 $4.8468
  • 1,000 $4.4250
View this part on Newark
0 Bulk
  • 1 $7.4400
  • 10 $6.7200
  • 25 $6.4100
  • 50 $5.9900
  • 100 $5.5700
  • 363 $5.3200
  • 605 $4.8500
View this part on Richardson RFPD
0
  • 121 $4.1800
  • 500 $4.0700
  • 1,000 $3.9600
  • 5,000 $3.8000
View this part on element14 Asia-Pacific
0 Each
  • 1 $8.1996
  • 10 $7.4407
  • 25 $6.9914
  • 121 $6.2694
  • 363 $6.0484
  • 605 $5.5106
  • 1,089 $5.0464
View this part on Farnell
0 Each
  • 1 $5.8077
  • 10 $5.5276
  • 25 $5.2354
  • 121 $4.9554
  • 363 $4.6632
  • 605 $4.3831
  • 1,089 $4.0909

Part Details for: LTC2485CDD#PBF

CAD Models

Part Data Attributes

LTC2485CDD#PBF Analog Devices Inc

Buy Now Datasheet

Compare Parts:

LTC2485CDD#PBF Analog Devices Inc 24-Bit &#916;&#931; ADC with Easy Drive Input Current Cancellation and I<sup>2</sup>C Interface

Source Content uid LTC2485CDD#PBF
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Package Description HVSSON,
Pin Count 10
Manufacturer Package Code 05-08-1699
Reach Compliance Code compliant
Conversion Time-Max 163500 µs
Converter Type ADC, DELTA-SIGMA
JESD-30 Code R-PDSO-N10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 24
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code HVSSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.0000075 MHz
Seated Height-Max 0.8 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for: LTC2485CDD#PBF

Part Number Description Manufacturer Compare
LTC2485CDD#TR Converters ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10 Analog Devices Inc LTC2485CDD#PBF vs LTC2485CDD#TR
LTC2485CDD#TRPBF Converters LTC2485 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC2485CDD#PBF vs LTC2485CDD#TRPBF
LTC2485CDD Converters ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10 Analog Devices Inc LTC2485CDD#PBF vs LTC2485CDD
LTC2485CDD#PBF Converters LTC2485 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC2485CDD#PBF vs LTC2485CDD#PBF
Part Number Description Manufacturer Compare
LTC2485CDD#TR Converters ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10 Analog Devices Inc LTC2485CDD#PBF vs LTC2485CDD#TR
LTC2485CDD#TRPBF Converters LTC2485 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC2485CDD#PBF vs LTC2485CDD#TRPBF
LTC2485CDD#PBF Converters LTC2485 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC2485CDD#PBF vs LTC2485CDD#PBF
LTC2485CDD Converters ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10 Analog Devices Inc LTC2485CDD#PBF vs LTC2485CDD

Related Parts

Update Alert Settings for: LTC2485CDD#PBF by Analog Devices Inc

  • Please alert me when LTC2485CDD#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC2485CDD#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2485CDD#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC2485CDD#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2485CDD#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2485CDD#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.