Datasheets
LTC2500IDKD-32#TRPBF by:

LTC2500-32 - 32-Bit Over-Sampling ADC with Configurable Digital Filter; Package: DFN; Pins: 24; Temperature Range: -40°C to 85°C

Part Details for LTC2500IDKD-32#TRPBF by Linear Technology

Overview of LTC2500IDKD-32#TRPBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for LTC2500IDKD-32#TRPBF

LTC2500IDKD-32#TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC2500IDKD-32#TRPBF Part Data Attributes

LTC2500IDKD-32#TRPBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC2500IDKD-32#TRPBF Linear Technology LTC2500-32 - 32-Bit Over-Sampling ADC with Configurable Digital Filter; Package: DFN; Pins: 24; Temperature Range: -40°C to 85°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code DFN
Package Description DFN-24
Pin Count 24
Manufacturer Package Code DKD
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Date Of Intro 2017-01-23
Analog Input Voltage-Max 5.1 V
Analog Input Voltage-Min -2.5 V
Conversion Time-Max 0.66 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-N24
Length 7 mm
Linearity Error-Max (EL) 0.0002%
Number of Analog In Channels 1
Number of Bits 32
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code 2'S COMPLEMENT BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Sample Rate 1 MHz
Seated Height-Max 0.8 mm
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2500IDKD-32#TRPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2500IDKD-32#TRPBF by Linear Technology

  • Please alert me when LTC2500IDKD-32#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC2500IDKD-32#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2500IDKD-32#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC2500IDKD-32#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2500IDKD-32#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2500IDKD-32#TRPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: