Part Details for LTC2636IDE-LZ12#PBF by Analog Devices Inc
Results Overview of LTC2636IDE-LZ12#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2636IDE-LZ12#PBF Information
LTC2636IDE-LZ12#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2636IDE-LZ12#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2471
|
Newark | Dac, 12Bit, Dfn-14, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Dfn, No. Of Pins:14Pins, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices LTC2636IDE-LZ12#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$12.6400 / $21.5600 | Buy Now |
|
|
Analog Devices Inc | Octal 12-/10-/8-B SPI VOUT DAC Package Multiple: 91 | 3144 |
|
$10.1100 / $21.5600 | Buy Now |
|
DISTI #
LTC2636IDELZ12P
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1 | 73 |
|
$13.0600 / $16.1200 | Buy Now |
US Tariff Estimator: LTC2636IDE-LZ12#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2636IDE-LZ12#PBF
LTC2636IDE-LZ12#PBF Part Data Attributes
|
|
LTC2636IDE-LZ12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2636IDE-LZ12#PBF
Analog Devices Inc
Octal 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | HVSON, | |
| Pin Count | 14 | |
| Manufacturer Package Code | 05-08-1708 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog Output Voltage-Max | 2.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A CONVERTER | |
| Input Bit Code | BINARY | |
| Input Format | SERIAL | |
| JESD-30 Code | R-PDSO-N14 | |
| JESD-609 Code | e3 | |
| Length | 4 mm | |
| Linearity Error-Max (EL) | 0.061% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 mm | |
| Settling Time-Nom (tstl) | 4.4 µs | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 mm |
Alternate Parts for LTC2636IDE-LZ12#PBF
This table gives cross-reference parts and alternative options found for LTC2636IDE-LZ12#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2636IDE-LZ12#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2636CDE-LZ12#PBF | Analog Devices Inc | Check for Price | Octal 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference | LTC2636IDE-LZ12#PBF vs LTC2636CDE-LZ12#PBF |
| LTC2636CDE-LZ12#PBF | Linear Technology | Check for Price | LTC2636 - Octal 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | LTC2636IDE-LZ12#PBF vs LTC2636CDE-LZ12#PBF |
| LTC2636CDE-LZ12#TRPBF | Analog Devices Inc | Check for Price | Octal 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference | LTC2636IDE-LZ12#PBF vs LTC2636CDE-LZ12#TRPBF |
| LTC2636HDE-LZ12#TRPBF | Analog Devices Inc | Check for Price | Octal 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference | LTC2636IDE-LZ12#PBF vs LTC2636HDE-LZ12#TRPBF |
| LTC2636IDE-LZ12#PBF | Linear Technology | Check for Price | LTC2636 - Octal 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LTC2636IDE-LZ12#PBF vs LTC2636IDE-LZ12#PBF |
| LTC2636HDE-LZ12#PBF | Linear Technology | Check for Price | LTC2636 - Octal 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: -40°C to 125°C | LTC2636IDE-LZ12#PBF vs LTC2636HDE-LZ12#PBF |
| LTC2636IDE-LZ12#TRPBF | Analog Devices Inc | Check for Price | Octal 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference | LTC2636IDE-LZ12#PBF vs LTC2636IDE-LZ12#TRPBF |
| LTC2636IDE-LZ12#TRPBF | Linear Technology | Check for Price | LTC2636 - Octal 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LTC2636IDE-LZ12#PBF vs LTC2636IDE-LZ12#TRPBF |
LTC2636IDE-LZ12#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2636IDE-LZ12#PBF involves keeping the device away from high-frequency noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and ensure optimal performance.
-
The LTC2636IDE-LZ12#PBF requires a single 2.7V to 5.5V power supply. It is recommended to power the device with a low-noise, low-dropout regulator. The power sequencing requirements involve powering the device in the following order: VCC, then VIN, and finally the digital inputs. It is also recommended to add a 10uF decoupling capacitor between VCC and GND, and a 1uF decoupling capacitor between VIN and GND.
-
The maximum operating temperature range for the LTC2636IDE-LZ12#PBF is -40°C to 125°C. The device's performance may be affected by temperature, with increased temperature resulting in decreased accuracy and increased power consumption. It is recommended to operate the device within the specified temperature range to ensure optimal performance.
-
The LTC2636IDE-LZ12#PBF can be programmed using a serial interface, such as SPI or I2C. The device can be programmed using a variety of programming interfaces, including a dedicated programmer, a microcontroller, or a PC-based programmer. The programming interface is selected using the MODE pin, and the device can be programmed using a variety of programming languages, including C, Python, and MATLAB.
-
The LTC2636IDE-LZ12#PBF has an output voltage range of 0.5V to 5.5V. The desired output voltage can be selected using the internal voltage reference and the external resistive divider network. The output voltage can be adjusted by changing the values of the resistors in the external resistive divider network.