Part Details for LTC2668CUJ-12#PBF by Analog Devices Inc
Results Overview of LTC2668CUJ-12#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2668CUJ-12#PBF Information
LTC2668CUJ-12#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2668CUJ-12#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2505
|
Newark | Dac, 12Bit, Qfn-40, 0 To 70Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:4.5V To 5.5V, ± 4.5V To ± 15.75V, Adc/Dac Case Style:Qfn, No. Of Pins:40Pins Rohs Compliant: Yes |Analog Devices LTC2668CUJ-12#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$37.9800 / $43.6000 | Buy Now |
|
|
Analog Devices Inc | 16-Ch 16-/12-B ±10V VOUT SoftS Package Multiple: 61 | 125 |
|
$30.3800 / $43.6000 | Buy Now |
|
DISTI #
LTC2668CUJ-12PB
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1 | 13 |
|
$39.2300 / $48.4200 | Buy Now |
US Tariff Estimator: LTC2668CUJ-12#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2668CUJ-12#PBF
LTC2668CUJ-12#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2668CUJ-12#PBF Part Data Attributes
|
|
LTC2668CUJ-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2668CUJ-12#PBF
Analog Devices Inc
16-Channel 16-/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | HVQCCN, | |
| Pin Count | 40 | |
| Manufacturer Package Code | 05-08-1728 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | -10 V | |
| Converter Type | D/A CONVERTER | |
| Input Bit Code | BINARY | |
| Input Format | SERIAL | |
| JESD-30 Code | S-PQCC-N40 | |
| JESD-609 Code | e3 | |
| Length | 6 mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 mm | |
| Settling Time-Nom (tstl) | 15.5 µs | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 mm |
Alternate Parts for LTC2668CUJ-12#PBF
This table gives cross-reference parts and alternative options found for LTC2668CUJ-12#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2668CUJ-12#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2668HUJ-12#PBF | Linear Technology | Check for Price | LTC2668 - 16-Channel 16-/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference; Package: QFN; Pins: 40; Temperature Range: -40°C to 125°C | LTC2668CUJ-12#PBF vs LTC2668HUJ-12#PBF |
| LTC2664IUH-12#PBF | Linear Technology | Check for Price | LTC2664 - Quad 16-Bit/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2668CUJ-12#PBF vs LTC2664IUH-12#PBF |
| LTC2668IUJ-12#PBF | Linear Technology | Check for Price | LTC2668 - 16-Channel 16-/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | LTC2668CUJ-12#PBF vs LTC2668IUJ-12#PBF |
| LTC2664HUH-12#TRPBF | Analog Devices Inc | Check for Price | Quad 16-Bit/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference | LTC2668CUJ-12#PBF vs LTC2664HUH-12#TRPBF |
| LTC2664HUH-12#PBF | Linear Technology | Check for Price | LTC2664 - Quad 16-Bit/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference; Package: QFN; Pins: 32; Temperature Range: -40°C to 125°C | LTC2668CUJ-12#PBF vs LTC2664HUH-12#PBF |
| LTC2668CUJ-12#TRPBF | Linear Technology | Check for Price | LTC2668 - 16-Channel 16-/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C | LTC2668CUJ-12#PBF vs LTC2668CUJ-12#TRPBF |
LTC2668CUJ-12#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2668CUJ-12 can be found in the application note AN136, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
To optimize the performance of the LTC2668CUJ-12, it is recommended to consult with Analog Devices' application engineers, who can provide customized guidance and support based on the specific requirements of your application.
-
The LTC2668CUJ-12 has a maximum junction temperature of 150°C. To ensure reliable operation, it is essential to provide adequate heat sinking and thermal management, such as using a heat sink or thermal interface material, to keep the junction temperature below the maximum rating.
-
Yes, the LTC2668CUJ-12 is suitable for high-reliability and high-temperature applications. However, it is essential to consult with Analog Devices' application engineers to ensure that the device is properly specified and qualified for the specific application requirements.
-
The LTC2668CUJ-12 is designed to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI). However, it is still essential to follow proper PCB layout and shielding techniques to ensure compliance with relevant EMI and RFI regulations.