-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 16-Bit Soft-Span IOUT DACs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2752ACLX#PBF | Analog Devices | 2x 16-B SoftSpan IOUT DACs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2752ACLX#PBF-ND
|
DigiKey | IC DAC 16BIT A-OUT 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
73 In Stock |
|
$14.6500 / $26.1400 | Buy Now |
DISTI #
584-LTC2752ACLX#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 2x 16-B SoftSpan IOUT DACs RoHS: Compliant | 240 |
|
$14.6500 / $25.1300 | Buy Now |
|
Analog Devices Inc | 2x 16-B SoftSpan IOUT DACs Package Multiple: 250 | 515 |
|
$11.7200 / $26.1400 | Buy Now |
DISTI #
LTC2752ACLX#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 250 | 0 |
|
$15.1400 / $16.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2752ACLX#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2752ACLX#PBF
Analog Devices Inc
Dual 16-Bit Soft-Span IOUT DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MS-026, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1760 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |