Part Details for LTC2802IDE#PBF by Analog Devices Inc
Results Overview of LTC2802IDE#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2802IDE#PBF Information
LTC2802IDE#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2802IDE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6601
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:-, Data Rate Max:1Mbps, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Case/Package:Dfn Rohs Compliant: Yes |Analog Devices LTC2802IDE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $7.2700 | Buy Now |
|
|
Analog Devices Inc | 1.8V to 5.5V RS-232 1x & 2x Tr Package Multiple: 91 | 9100 |
|
$2.4300 / $7.3800 | Buy Now |
|
DISTI #
LTC2802IDEPBF
|
TME | IC: interface, transceiver, half duplex,RS422 / RS485, 1Mbps Min Qty: 1 | 0 |
|
$3.3900 / $5.0800 | RFQ |
|
DISTI #
LTC2802IDE#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 182 | 0 |
|
$3.1400 / $3.4500 | Buy Now |
|
|
Chip Stock | LTC2802-1.8Vto5.5VRS-232SingleandDualTransceivers | 8100 |
|
RFQ |
US Tariff Estimator: LTC2802IDE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2802IDE#PBF
LTC2802IDE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2802IDE#PBF Part Data Attributes
|
|
LTC2802IDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2802IDE#PBF
Analog Devices Inc
1.8V to 5.5V RS-232 Single and Dual Transceivers
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc12,.12,20 | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1695 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F | |
| JESD-30 Code | R-PDSO-N12 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC12,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 400 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 500 Ns | |
| Width | 3 Mm |
Alternate Parts for LTC2802IDE#PBF
This table gives cross-reference parts and alternative options found for LTC2802IDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2802IDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2802CDE#PBF | Analog Devices Inc | $2.9738 | 1.8V to 5.5V RS-232 Single and Dual Transceivers | LTC2802IDE#PBF vs LTC2802CDE#PBF |
| LTC2802IDE#TRPBF | Analog Devices Inc | $3.5119 | 1.8V to 5.5V RS-232 Single and Dual Transceivers | LTC2802IDE#PBF vs LTC2802IDE#TRPBF |
| LTC2802IDE | Linear Technology | Check for Price | LTC2802 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LTC2802IDE#PBF vs LTC2802IDE |
| LTC2802CDE | Linear Technology | Check for Price | LTC2802 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | LTC2802IDE#PBF vs LTC2802CDE |
| LTC2802IDE#TRPBF | Linear Technology | Check for Price | LTC2802 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LTC2802IDE#PBF vs LTC2802IDE#TRPBF |
| LTC2802CDE#TRPBF | Linear Technology | Check for Price | LTC2802 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | LTC2802IDE#PBF vs LTC2802CDE#TRPBF |
| LTC2802IDE#PBF | Linear Technology | Check for Price | LTC2802 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LTC2802IDE#PBF vs LTC2802IDE#PBF |
| LTC2802CDE#PBF | Linear Technology | Check for Price | LTC2802 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | LTC2802IDE#PBF vs LTC2802CDE#PBF |
LTC2802IDE#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2802IDE#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog layer to minimize noise and crosstalk.
-
The LTC2802IDE#PBF requires a single 2.7V to 5.5V power supply. It's recommended to power the device with a low-noise, low-dropout regulator. Power sequencing is not critical, but it's recommended to power the device after the analog power supply is stable.
-
The maximum data transfer rate of the LTC2802IDE#PBF is 100kbps. To optimize the data transfer rate, ensure that the device is properly powered, use a high-quality crystal oscillator, and minimize noise on the digital lines.
-
The LTC2802IDE#PBF has built-in error detection and correction mechanisms. In case of errors, the device will set the appropriate error flags. The host controller should monitor these flags and take corrective action, such as re-transmitting data or resetting the device.
-
The operating temperature range of the LTC2802IDE#PBF is -40°C to 125°C. The device's performance may degrade at extreme temperatures, with reduced accuracy and increased power consumption. Ensure proper thermal management and heat sinking to maintain optimal performance.