-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 20Mbps RS485/RS422 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6610
|
Newark | Rs422/Rs485 Transceiver, -40 To 125Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices LTC2850HMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 191 |
|
$4.0500 / $6.4600 | Buy Now |
DISTI #
LTC2850HMS8#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
198 In Stock |
|
$3.1165 / $6.2100 | Buy Now |
DISTI #
584-LTC2850HMS8#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran RoHS: Compliant | 8597 |
|
$3.1200 / $6.2100 | Buy Now |
|
Analog Devices Inc | 3.3V 20Mbps RS485/RS422 Tran Min Qty: 1 Package Multiple: 50 | 5216 |
|
$3.1165 / $6.2100 | Buy Now |
|
Ameya Holding Limited | IC TXRX RS485 20MBPS 8-MSOP | 4990 |
|
RFQ | |
DISTI #
4024219
|
element14 Asia-Pacific | RS422/RS485 TRANSCEIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 191 |
|
$3.2969 / $6.5643 | Buy Now |
DISTI #
4024219
|
Farnell | RS422/RS485 TRANSCEIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 191 |
|
$3.1293 / $6.1581 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2850HMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2850HMS8#PBF
Analog Devices Inc
3.3V 20Mbps RS485/RS422 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2850HMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2850HMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3078EMN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 | Sipex Corporation | LTC2850HMS8#PBF vs SP3078EMN/TR |
LTC2851CMS8#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850HMS8#PBF vs LTC2851CMS8#TRPBF |
SP3078EEN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | MaxLinear Inc | LTC2850HMS8#PBF vs SP3078EEN-L/TR |
SP3078EEN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 | Sipex Corporation | LTC2850HMS8#PBF vs SP3078EEN/TR |
LTC2850CS8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | Analog Devices Inc | LTC2850HMS8#PBF vs LTC2850CS8 |
LTC2850IS8#PBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850HMS8#PBF vs LTC2850IS8#PBF |
SP3078EEN/TR | Line Driver/Receiver, 1 Driver, PDSO8 | Exar Corporation | LTC2850HMS8#PBF vs SP3078EEN/TR |
LTC2850CS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | Analog Devices Inc | LTC2850HMS8#PBF vs LTC2850CS8#TR |
SP3078EMN | Line Driver/Receiver, 1 Driver, PDSO8 | Exar Corporation | LTC2850HMS8#PBF vs SP3078EMN |
LTC2850CMS8#PBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850HMS8#PBF vs LTC2850CMS8#PBF |