Part Details for LTC2850HMS8#PBF by Linear Technology
Overview of LTC2850HMS8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2850HMS8#PBF
LTC2850HMS8#PBF CAD Models
LTC2850HMS8#PBF Part Data Attributes
|
LTC2850HMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2850HMS8#PBF
Linear Technology
LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for LTC2850HMS8#PBF
This table gives cross-reference parts and alternative options found for LTC2850HMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2850HMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2850CMS8#PBF | LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2850HMS8#PBF vs LTC2850CMS8#PBF |
LTC2850MPMS8#TRPBF | LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LTC2850HMS8#PBF vs LTC2850MPMS8#TRPBF |
LTC2850CMS8#TRPBF | LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2850HMS8#PBF vs LTC2850CMS8#TRPBF |