LTC2850IMS8
Description: Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8

Overview of LTC2850IMS8 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2850IMS8#TRPBF Analog Devices 3.3V 20Mbps RS485/RS422 Tran
LTC2850IMS8#PBF Analog Devices 3.3V 20Mbps RS485/RS422 Tran

CAD Models for LTC2850IMS8 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC2850IMS8 by Analog Devices Inc

LTC2850IMS8
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
TSSOP,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485-A; TIA-485-A
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Receive Delay-Max
70 ns
Receiver Number of Bits
1
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Transmit Delay-Max
50 ns
Width
3 mm
Want to compare parts?
  1. LTC2850IMS8
    Analog Devices Inc
    Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
    VS

Alternate Parts for LTC2850IMS8

This table gives cross-reference parts and alternative options found for LTC2850IMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2850IMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADM3078EARZ 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE) Analog Devices Inc LTC2850IMS8 vs ADM3078EARZ
SP3078EMN Line Driver/Receiver, 1 Driver, PDSO8 Exar Corporation LTC2850IMS8 vs SP3078EMN
LTC2850IS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850IMS8 vs LTC2850IS8#TRPBF
SP3078EMN-L/TR Line Driver/Receiver, MaxLinear Inc LTC2850IMS8 vs SP3078EMN-L/TR
LTC2850HS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850IMS8 vs LTC2850HS8#PBF
SP3078EMN Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 Sipex Corporation LTC2850IMS8 vs SP3078EMN
LTC2850MPMS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850IMS8 vs LTC2850MPMS8#TRPBF
SP3078EMN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 Sipex Corporation LTC2850IMS8 vs SP3078EMN/TR
LTC2850CMS8#TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 Analog Devices Inc LTC2850IMS8 vs LTC2850CMS8#TR
LTC2850CMS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850IMS8 vs LTC2850CMS8#PBF
Part Number Description Manufacturer Compare
LTC2850CMS8#TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 Analog Devices Inc LTC2850IMS8 vs LTC2850CMS8#TR
LTC2851HMS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850IMS8 vs LTC2851HMS8#TRPBF
LTC2850MPS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850IMS8 vs LTC2850MPS8#TRPBF
LTC2850CMS8 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 Analog Devices Inc LTC2850IMS8 vs LTC2850CMS8
SP3078EEN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 Sipex Corporation LTC2850IMS8 vs SP3078EEN/TR
MAX3078EASA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products LTC2850IMS8 vs MAX3078EASA+
LTC2851CMS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850IMS8 vs LTC2851CMS8#TRPBF
LTC2850IMS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850IMS8 vs LTC2850IMS8#PBF
LTC2850IS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850IMS8 vs LTC2850IS8#PBF
LTC2850MPMS8 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850IMS8 vs LTC2850MPMS8

Related Parts for LTC2850IMS8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2850IMS8 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2850IMS8 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2850IMS8 would you like to use for your alert(s)?
  • Please alert me when LTC2850IMS8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2850IMS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2850IMS8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2850IMS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2850IMS8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2850IMS8 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: