Part Details for LTC2852CMS#TRPBF by Analog Devices Inc
Overview of LTC2852CMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2852CMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2852CMS#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8037 In Stock |
|
$2.5388 / $5.0600 | Buy Now |
DISTI #
584-LTC2852CMS#TRPBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran RoHS: Compliant | 1846 |
|
$2.5300 / $5.0600 | Buy Now |
|
Analog Devices Inc | 3.3V 20Mbps RS485/RS422 Tran Min Qty: 1 Package Multiple: 2500 | 1608 |
|
$2.5388 / $5.0600 | Buy Now |
DISTI #
LTC2852CMSTRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.4400 / $2.5400 | Buy Now |
|
Chip1Cloud | IC TRANSCEIVER FULL 1/1 10MSOP | 19700 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER FULL 1/1 10MSOP | 1870 |
|
$71.5950 / $88.1160 | Buy Now |
Part Details for LTC2852CMS#TRPBF
LTC2852CMS#TRPBF CAD Models
LTC2852CMS#TRPBF Part Data Attributes
|
LTC2852CMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2852CMS#TRPBF
Analog Devices Inc
3.3V 20Mbps RS485/RS422 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for LTC2852CMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC2852CMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2852CMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3176EIUZ | ±15kV IEC ESD Protected, 3.3V, Full-duplex, 20Mbps RS-485/RS-422 Transceiver with Tx/Rx enable; MSOP10, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | LTC2852CMS#TRPBF vs ISL3176EIUZ |
ISL3176EIUZ | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, MSOP, /Tube | Renesas Electronics Corporation | LTC2852CMS#TRPBF vs ISL3176EIUZ |
LTC2852CMS#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 | Analog Devices Inc | LTC2852CMS#TRPBF vs LTC2852CMS#TR |
ISL3176EIUZ-T | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, MSOP, /Reel | Renesas Electronics Corporation | LTC2852CMS#TRPBF vs ISL3176EIUZ-T |
LTC2852MPMS#TRPBF | LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C | Linear Technology | LTC2852CMS#TRPBF vs LTC2852MPMS#TRPBF |
LTC2852HMS#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2852CMS#TRPBF vs LTC2852HMS#TRPBF |
LTC2852CMS#TRPBF | LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2852CMS#TRPBF vs LTC2852CMS#TRPBF |
LTC2852HMS#TRPBF | LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2852CMS#TRPBF vs LTC2852HMS#TRPBF |
ISL3176EIUZ-T | ±15kV IEC ESD Protected, 3.3V, Full-duplex, 20Mbps RS-485/RS-422 Transceiver with Tx/Rx enable; MSOP10, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | LTC2852CMS#TRPBF vs ISL3176EIUZ-T |
LTC2852CMS#TR | IC LINE TRANSCEIVER, PDSO10, PLASTIC, MSOP-10, Line Driver or Receiver | Linear Technology | LTC2852CMS#TRPBF vs LTC2852CMS#TR |