Part Details for LTC2852IS#PBF by Linear Technology
Overview of LTC2852IS#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2852IS#PBF
LTC2852IS#PBF CAD Models
LTC2852IS#PBF Part Data Attributes
|
LTC2852IS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2852IS#PBF
Linear Technology
LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.899 mm |
Alternate Parts for LTC2852IS#PBF
This table gives cross-reference parts and alternative options found for LTC2852IS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2852IS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2852IS | IC LINE TRANSCEIVER, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Line Driver or Receiver | Linear Technology | LTC2852IS#PBF vs LTC2852IS |
MAX3076EESD-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Maxim Integrated Products | LTC2852IS#PBF vs MAX3076EESD-T |
MAX3076EESD+T | +3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | LTC2852IS#PBF vs MAX3076EESD+T |
MAX3076EESD+ | +3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | LTC2852IS#PBF vs MAX3076EESD+ |
MAX3076EESD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Maxim Integrated Products | LTC2852IS#PBF vs MAX3076EESD+ |
MAX3076EESD+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Maxim Integrated Products | LTC2852IS#PBF vs MAX3076EESD+T |
ADM3076EYRZ | 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 16 Mbps, DE/RE) | Analog Devices Inc | LTC2852IS#PBF vs ADM3076EYRZ |
ADM3076EYRZ-REEL7 | 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 16 Mbps, DE/RE) | Analog Devices Inc | LTC2852IS#PBF vs ADM3076EYRZ-REEL7 |
MAX3076EESD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Maxim Integrated Products | LTC2852IS#PBF vs MAX3076EESD |
LTC2852IS#TRPBF | LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC2852IS#PBF vs LTC2852IS#TRPBF |