Part Details for LTC2852IS#TRPBF by Analog Devices Inc
Overview of LTC2852IS#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2852IS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2852IS#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SO Min Qty: 2500 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0359 | Buy Now |
DISTI #
584-LTC2852IS#TRPBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran RoHS: Compliant | 0 |
|
$3.1200 | Order Now |
|
Analog Devices Inc | 3.3V 20Mbps RS485/RS422 Tran Min Qty: 2500 Package Multiple: 2500 | 20000 |
|
$3.0359 / $6.0500 | Buy Now |
DISTI #
LTC2852IS#TRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9200 / $3.0300 | Buy Now |
Part Details for LTC2852IS#TRPBF
LTC2852IS#TRPBF CAD Models
LTC2852IS#TRPBF Part Data Attributes
|
LTC2852IS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2852IS#TRPBF
Analog Devices Inc
3.3V 20Mbps RS485/RS422 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.899 mm |
Alternate Parts for LTC2852IS#TRPBF
This table gives cross-reference parts and alternative options found for LTC2852IS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2852IS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2852HS#PBF | LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: SO; Pins: 14; Temperature Range: -40°C to 125°C | Linear Technology | LTC2852IS#TRPBF vs LTC2852HS#PBF |
LTC2852IS | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14 | Analog Devices Inc | LTC2852IS#TRPBF vs LTC2852IS |
LTC2852HS#TRPBF | LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: SO; Pins: 14; Temperature Range: -40°C to 125°C | Linear Technology | LTC2852IS#TRPBF vs LTC2852HS#TRPBF |
LTC2852CS | IC LINE TRANSCEIVER, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Line Driver or Receiver | Linear Technology | LTC2852IS#TRPBF vs LTC2852CS |
LTC2852IS#PBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2852IS#TRPBF vs LTC2852IS#PBF |
LTC2852MPS#TRPBF | LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: SO; Pins: 14; Temperature Range: -55°C to 125°C | Linear Technology | LTC2852IS#TRPBF vs LTC2852MPS#TRPBF |
LTC2852MPS#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2852IS#TRPBF vs LTC2852MPS#TRPBF |