-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RS232/RS485 Multiprotocol Transceivers with Integrated Termination
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2871CUHF#PBF | Analog Devices | RS232/RS485 Multiprotocol Tran | |
LTC2871CUHF#TRPBF | Analog Devices | RS232/RS485 Multiprotocol Tran |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8449
|
Newark | Transceiver, Rs232/Rs485, Qfn-38, Ic Type:Rs232/Rs485 Transceiver, No. Of Receivers:3Receivers, No. Of Transmitters:3, Communication Mode:Half Duplex, Full Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3V, Ic Case/Package:Qfn Rohs Compliant: Yes |Analog Devices LTC2871CUHF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$11.0700 / $15.0000 | Buy Now |
DISTI #
LTC2871CUHF#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
27 In Stock |
|
$8.8375 / $17.5000 | Buy Now |
DISTI #
584-LTC2871CUHF#PBF
|
Mouser Electronics | RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T RoHS: Compliant | 101 |
|
$8.8300 / $16.3300 | Buy Now |
|
Analog Devices Inc | RS232/RS485 Multiprotocol Tran Package Multiple: 52 | 8118 |
|
$8.8375 / $17.5000 | Buy Now |
DISTI #
LTC2871CUHF#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 52 | 0 |
|
$9.1300 / $10.6100 | Buy Now |
DISTI #
C1S103101536657
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant | 52 |
|
$9.9120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2871CUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2871CUHF#PBF
Analog Devices Inc
RS232/RS485 Multiprotocol Transceivers with Integrated Termination
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 70 ns | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LTC2871CUHF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2871CUHF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2871CUHF#PBF | LTC2871 - RS232/RS485 Multiprotocol Transceivers with Integrated Termination; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C | Linear Technology | LTC2871CUHF#PBF vs LTC2871CUHF#PBF |
LTC2871IUHF#PBF | LTC2871 - RS232/RS485 Multiprotocol Transceivers with Integrated Termination; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC2871CUHF#PBF vs LTC2871IUHF#PBF |
LTC2871CUHF#TRPBF | LTC2871 - RS232/RS485 Multiprotocol Transceivers with Integrated Termination; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C | Linear Technology | LTC2871CUHF#PBF vs LTC2871CUHF#TRPBF |
LTC2871IUHF#TRPBF | RS232/RS485 Multiprotocol Transceivers with Integrated Termination | Analog Devices Inc | LTC2871CUHF#PBF vs LTC2871IUHF#TRPBF |
LTC2871IUHF#PBF | RS232/RS485 Multiprotocol Transceivers with Integrated Termination | Analog Devices Inc | LTC2871CUHF#PBF vs LTC2871IUHF#PBF |
LTC2871IUHF#TRPBF | LTC2871 - RS232/RS485 Multiprotocol Transceivers with Integrated Termination; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC2871CUHF#PBF vs LTC2871IUHF#TRPBF |
LTC2871CUHF#TRPBF | RS232/RS485 Multiprotocol Transceivers with Integrated Termination | Analog Devices Inc | LTC2871CUHF#PBF vs LTC2871CUHF#TRPBF |