Part Details for LTC2875HS8#PBF by Analog Devices Inc
Results Overview of LTC2875HS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2875HS8#PBF Information
LTC2875HS8#PBF by Analog Devices Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LTC2875HS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6647
|
Newark | Can Transceiver, 4Mbps, 1Tx/Rx, Nsoic, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:4Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices LTC2875HS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$3.0000 / $6.7400 | Buy Now |
|
|
Analog Devices Inc | ±60V Fault Protected 3.3V or 5 Package Multiple: 100 | 114 |
|
$2.4000 / $7.3200 | Buy Now |
|
DISTI #
LTC2875HS8#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 200 | 0 |
|
$3.1000 / $3.4000 | Buy Now |
|
|
Chip Stock | ±60VFaultProtected3.3Vor5V25kVESDHighSpeedCANFDTransceiver | 3340 |
|
RFQ | |
|
|
Win Source Electronics | IC TRANSCEIVER 1/1 8SO | 1840 |
|
$3.8500 / $4.9729 | Buy Now |
US Tariff Estimator: LTC2875HS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2875HS8#PBF
LTC2875HS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2875HS8#PBF Part Data Attributes
|
|
LTC2875HS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2875HS8#PBF
Analog Devices Inc
±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.752 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Telecom IC Type | Can Fd Transceiver | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 Mm |
Alternate Parts for LTC2875HS8#PBF
This table gives cross-reference parts and alternative options found for LTC2875HS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2875HS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TCAN334GDCNR | Texas Instruments | $1.5032 | 3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOT-23 -40 to 125 | LTC2875HS8#PBF vs TCAN334GDCNR |
| TCAN334DCNT | Texas Instruments | $1.5082 | 3.3-V CAN Transceivers 8-SOT-23 -40 to 125 | LTC2875HS8#PBF vs TCAN334DCNT |
| TCAN334GD | Texas Instruments | $1.6353 | 3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOIC -40 to 125 | LTC2875HS8#PBF vs TCAN334GD |
| TCAN334GDCNT | Texas Instruments | $1.7302 | 3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOT-23 -40 to 125 | LTC2875HS8#PBF vs TCAN334GDCNT |
| LTC2875IDD#PBF | Analog Devices Inc | $3.3671 | ±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver | LTC2875HS8#PBF vs LTC2875IDD#PBF |
| LTC2875HS8#TRPBF | Analog Devices Inc | $3.4709 | ±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver | LTC2875HS8#PBF vs LTC2875HS8#TRPBF |
| LTC2875HDD#TRPBF | Analog Devices Inc | $3.4739 | ±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver | LTC2875HS8#PBF vs LTC2875HDD#TRPBF |
| LTC2875HDD#PBF | Analog Devices Inc | $3.5518 | ±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver | LTC2875HS8#PBF vs LTC2875HDD#PBF |
| LTC2875MPDD#PBF | Analog Devices Inc | $7.7294 | ±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver | LTC2875HS8#PBF vs LTC2875MPDD#PBF |
| LTC2875MPS8#TRPBF | Analog Devices Inc | Check for Price | ±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver | LTC2875HS8#PBF vs LTC2875MPS8#TRPBF |
LTC2875HS8#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a common mode choke and a ferrite bead to filter the input power and reduce EMI.
-
Ensure the input voltage is within the recommended range (3.15V to 5.5V). Use a 0.1uF decoupling capacitor between VCC and GND. Configure the device in the correct mode (e.g., slave or master) and set the correct clock frequency. Use the EN pin to enable or disable the device.
-
The LTC2875HS8#PBF has a maximum junction temperature of 150°C. Ensure good airflow around the device and use a heat sink if necessary. Keep the device away from heat sources and use thermal vias to dissipate heat. Monitor the device temperature using the THERM pin.
-
Use a logic analyzer or oscilloscope to monitor the device's signals and verify correct operation. Check the device's configuration and settings. Verify the input voltage and clock frequency. Consult the datasheet and application notes for troubleshooting guides and FAQs.
-
The LTC2875HS8#PBF is a high-speed, low-power, and low-latency transceiver. It has a unique feature set, including a 10/100/1000Mbps Ethernet transceiver, a PCIe interface, and a low-power mode. Compare the device's features, specifications, and application notes to determine the best device for your specific use case.