-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2621
|
Newark | Can Transceiver, 4Mbps, 1Tx/1Rx, 5V, Dfn, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:4Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Dfn, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices LTC2875IDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0800 / $5.8400 | Buy Now |
DISTI #
505-LTC2875IDD#PBF-ND
|
DigiKey | IC TRANSCEIVER 1/1 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12309 In Stock |
|
$2.8209 / $5.6200 | Buy Now |
DISTI #
584-LTC2875IDD#PBF
|
Mouser Electronics | CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver RoHS: Compliant | 11455 |
|
$2.6900 / $5.6200 | Buy Now |
DISTI #
V99:2348_06459280
|
Arrow Electronics | CAN 4Mbps Shutdown 3.3V/5V Medical 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2409 | Americas - 80 |
|
$2.8190 / $5.5450 | Buy Now |
DISTI #
E54:1762_08652560
|
Arrow Electronics | CAN 4Mbps Shutdown 3.3V/5V Medical 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2409 | Europe - 76 |
|
$2.8940 / $5.6088 | Buy Now |
|
Analog Devices Inc | ±60V Fault Protected 3.3V or 5 Min Qty: 1 Package Multiple: 121 | 2462 |
|
$2.1000 / $5.6200 | Buy Now |
DISTI #
80897770
|
Verical | CAN 4Mbps Shutdown 3.3V/5V Medical 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2409 | Americas - 80 |
|
$2.8190 / $5.5450 | Buy Now |
DISTI #
31745452
|
Verical | CAN 4Mbps Shutdown 3.3V/5V Medical 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 76 |
|
$2.8940 / $5.6088 | Buy Now |
DISTI #
LTC2875IDD#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 121 | 0 |
|
$2.7100 / $2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2875IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2875IDD#PBF
Analog Devices Inc
±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2875IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2875IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2875MPDD#TRPBF | ±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver | Analog Devices Inc | LTC2875IDD#PBF vs LTC2875MPDD#TRPBF |
LTC2875MPDD#PBF | ±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver | Analog Devices Inc | LTC2875IDD#PBF vs LTC2875MPDD#PBF |
LTC2875HDD#TRPBF | ±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver | Analog Devices Inc | LTC2875IDD#PBF vs LTC2875HDD#TRPBF |