Part Details for LTC2920-1IS5 by Analog Devices Inc
Overview of LTC2920-1IS5 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2920-1IS5#TRPBF | Analog Devices | 1x/2x Pwr S Mrg Cntr | |
LTC2920-1IS5#TRMPBF | Analog Devices | 1x/2x Pwr S Mrg Cntr | |
LTC2920-2CMS8#PBF | Analog Devices | 1x/2x Pwr S Mrg Cntr |
Part Details for LTC2920-1IS5
LTC2920-1IS5 CAD Models
LTC2920-1IS5 Part Data Attributes
|
LTC2920-1IS5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2920-1IS5
Analog Devices Inc
Analog Circuit, 1 Func, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTC2920-1IS5
This table gives cross-reference parts and alternative options found for LTC2920-1IS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2920-1IS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2920-1IS5#TRPBF | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC2920-1IS5 vs LTC2920-1IS5#TRPBF |
LTC2920-1CS5#PBF | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2920-1IS5 vs LTC2920-1CS5#PBF |
LTC2920-1IS5#TR | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC2920-1IS5 vs LTC2920-1IS5#TR |
LTC2920-1IS5#TRMPBF | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC2920-1IS5 vs LTC2920-1IS5#TRMPBF |
LTC2920-1CS5#TRPBF | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2920-1IS5 vs LTC2920-1CS5#TRPBF |
LTC2920-1IS5#PBF | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC2920-1IS5 vs LTC2920-1IS5#PBF |
LTC2920-1CS5#TRM | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2920-1IS5 vs LTC2920-1CS5#TRM |
LTC2920-1CS5 | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2920-1IS5 vs LTC2920-1CS5 |
LTC2920-1IS5#TRM | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC2920-1IS5 vs LTC2920-1IS5#TRM |
LTC2920-1IS5#TRM | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC2920-1IS5 vs LTC2920-1IS5#TRM |