-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multichannel Power Supply Sequencer and Supervisor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6681
|
Newark | Voltage Supervisor, Qfn-Ep-38, 85Deg C, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:2.9V, Supply Voltage Max:16.5V, Output Type:Active-Low, Ic Case/Package:Qfn-Ep, No. Of Pins:38Pins, Delay Time:13Ms, Product Range:- Rohs Compliant: Yes |Analog Devices LTC2928IUHF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$8.6000 / $12.4600 | Buy Now |
DISTI #
505-LTC2928IUHF#PBF-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
287 In Stock |
|
$7.5896 / $11.9800 | Buy Now |
DISTI #
584-LTC2928IUHF#PBF
|
Mouser Electronics | Supervisory Circuits Multichannel Pwr S Sequencer & Sup RoHS: Compliant | 1372 |
|
$8.4400 / $11.9700 | Buy Now |
|
Analog Devices Inc | Multichannel Pwr S Sequencer & Min Qty: 1 Package Multiple: 52 | 27 |
|
$5.6500 / $11.9800 | Buy Now |
|
Ameya Holding Limited | IC PWR SUPPLY SEQUENCER 38-QFN | 58 |
|
RFQ | |
DISTI #
LTC2928IUHF#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 52 | 0 |
|
$7.2900 / $8.4800 | Buy Now |
DISTI #
4028318
|
element14 Asia-Pacific | VOLTAGE SUPERVISOR, QFN-EP-38, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 52 |
|
$7.8282 / $12.5559 | Buy Now |
DISTI #
4028318
|
Farnell | VOLTAGE SUPERVISOR, QFN-EP-38, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 52 |
|
$7.7782 / $11.8484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2928IUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2928IUHF#PBF
Analog Devices Inc
Multichannel Power Supply Sequencer and Supervisor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, MO-220WHKD, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER VOLTAGE; INPUT UNDER VOLTAGE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |