Part Details for LTC2955IDDB-1#TRMPBF by Linear Technology
Overview of LTC2955IDDB-1#TRMPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2955IDDB-1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34 |
|
RFQ |
Part Details for LTC2955IDDB-1#TRMPBF
LTC2955IDDB-1#TRMPBF CAD Models
LTC2955IDDB-1#TRMPBF Part Data Attributes
|
LTC2955IDDB-1#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2955IDDB-1#TRMPBF
Linear Technology
LTC2955 - Pushbutton On/Off Controller with Automatic Turn-On; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DDB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.003 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2955IDDB-1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2955IDDB-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2955IDDB-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2955CDDB-1#TRMPBF | Pushbutton On/Off Controller with Automatic Turn-On | Analog Devices Inc | LTC2955IDDB-1#TRMPBF vs LTC2955CDDB-1#TRMPBF |
LTC2955CDDB-1#TRPBF | Pushbutton On/Off Controller with Automatic Turn-On | Analog Devices Inc | LTC2955IDDB-1#TRMPBF vs LTC2955CDDB-1#TRPBF |
LTC2955IDDB-1#TRPBF | LTC2955 - Pushbutton On/Off Controller with Automatic Turn-On; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2955IDDB-1#TRMPBF vs LTC2955IDDB-1#TRPBF |
LTC2955IDDB-1#TRMPBF | Pushbutton On/Off Controller with Automatic Turn-On | Analog Devices Inc | LTC2955IDDB-1#TRMPBF vs LTC2955IDDB-1#TRMPBF |
LTC2955CDDB-1#TRPBF | LTC2955 - Pushbutton On/Off Controller with Automatic Turn-On; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2955IDDB-1#TRMPBF vs LTC2955CDDB-1#TRPBF |
LTC2955IDDB-1#TRPBF | Pushbutton On/Off Controller with Automatic Turn-On | Analog Devices Inc | LTC2955IDDB-1#TRMPBF vs LTC2955IDDB-1#TRPBF |
LTC2955CDDB-1#TRMPBF | LTC2955 - Pushbutton On/Off Controller with Automatic Turn-On; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2955IDDB-1#TRMPBF vs LTC2955CDDB-1#TRMPBF |