Part Details for LTC2960IDC-3#TRMPBF by Analog Devices Inc
Results Overview of LTC2960IDC-3#TRMPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2960IDC-3#TRMPBF Information
LTC2960IDC-3#TRMPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2960IDC-3#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 36V Nano-C Two-In V Mon Package Multiple: 500 | 6600 |
|
$2.3800 / $7.2700 | Buy Now |
|
DISTI #
LTC2960IDC3TRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.0700 / $3.2800 | Buy Now |
US Tariff Estimator: LTC2960IDC-3#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2960IDC-3#TRMPBF
LTC2960IDC-3#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2960IDC-3#TRMPBF Part Data Attributes
|
|
LTC2960IDC-3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2960IDC-3#TRMPBF
Analog Devices Inc
36V Nano-Current Two-Input Voltage Monitor
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1719 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.45 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for LTC2960IDC-3#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2960IDC-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2960IDC-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2960IDC-3#TRPBF | Linear Technology | Check for Price | LTC2960 - 36V Nano-Current Two-Input Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2960IDC-3#TRMPBF vs LTC2960IDC-3#TRPBF |
| LTC2960HDC-3#TRMPBF | Analog Devices Inc | Check for Price | 36V Nano-Current Two-Input Voltage Monitor | LTC2960IDC-3#TRMPBF vs LTC2960HDC-3#TRMPBF |
| LTC2960CDC-3#TRMPBF | Linear Technology | Check for Price | LTC2960 - 36V Nano-Current Two-Input Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2960IDC-3#TRMPBF vs LTC2960CDC-3#TRMPBF |
| LTC2960IDC-3#TRPBF | Analog Devices Inc | Check for Price | 36V Nano-Current Two-Input Voltage Monitor | LTC2960IDC-3#TRMPBF vs LTC2960IDC-3#TRPBF |
| LTC2960CDC-3#TRPBF | Analog Devices Inc | Check for Price | 36V Nano-Current Two-Input Voltage Monitor | LTC2960IDC-3#TRMPBF vs LTC2960CDC-3#TRPBF |
| LTC2960HDC-3#TRPBF | Linear Technology | Check for Price | LTC2960 - 36V Nano-Current Two-Input Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LTC2960IDC-3#TRMPBF vs LTC2960HDC-3#TRPBF |
| LTC2960CDC-3#TRMPBF | Analog Devices Inc | Check for Price | 36V Nano-Current Two-Input Voltage Monitor | LTC2960IDC-3#TRMPBF vs LTC2960CDC-3#TRMPBF |
| LTC2960HDC-3#TRPBF | Analog Devices Inc | Check for Price | 36V Nano-Current Two-Input Voltage Monitor | LTC2960IDC-3#TRMPBF vs LTC2960HDC-3#TRPBF |
| LTC2960CDC-3#TRPBF | Linear Technology | Check for Price | LTC2960 - 36V Nano-Current Two-Input Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2960IDC-3#TRMPBF vs LTC2960CDC-3#TRPBF |
| LTC2960HDC-3#TRMPBF | Linear Technology | Check for Price | LTC2960 - 36V Nano-Current Two-Input Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LTC2960IDC-3#TRMPBF vs LTC2960HDC-3#TRMPBF |
LTC2960IDC-3#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2960IDC-3#TRMPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to minimize the length of the traces between the device and the capacitors.
-
To ensure the LTC2960IDC-3#TRMPBF is properly configured, you should carefully review the datasheet and application notes, and consult with Analog Devices' support team if necessary. You should also consider factors such as the input voltage range, output voltage range, and switching frequency, and adjust the device's configuration accordingly.
-
The LTC2960IDC-3#TRMPBF has a maximum junction temperature of 125°C. To ensure it operates within a safe temperature range, you should provide adequate heat sinking, use a thermally conductive PCB material, and avoid blocking airflow around the device. You should also monitor the device's temperature and adjust the system design as needed to prevent overheating.
-
To troubleshoot issues with the LTC2960IDC-3#TRMPBF, you should first consult the datasheet and application notes, and then use a systematic approach to identify the root cause of the problem. This may involve checking the input voltage, output voltage, and switching frequency, as well as verifying the device's configuration and PCB layout. You may also need to use specialized tools, such as an oscilloscope or logic analyzer, to diagnose the issue.
-
The LTC2960IDC-3#TRMPBF is a switching regulator, which can generate electromagnetic interference (EMI). To ensure compliance with relevant EMI/EMC standards, you should follow proper PCB layout and design practices, use shielding and filtering as needed, and consider using a spread spectrum clock generator to reduce EMI. You should also consult the datasheet and application notes, and perform EMI/EMC testing to verify compliance.