Part Details for LTC2960IDC-3#TRPBF by Analog Devices Inc
Results Overview of LTC2960IDC-3#TRPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2960IDC-3#TRPBF Information
LTC2960IDC-3#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2960IDC-3#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 36V Nano-C Two-In V Mon Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.3800 / $3.3100 | Buy Now |
|
DISTI #
LTC2960IDC-3TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0700 / $3.1900 | Buy Now |
US Tariff Estimator: LTC2960IDC-3#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2960IDC-3#TRPBF
LTC2960IDC-3#TRPBF Part Data Attributes
|
|
LTC2960IDC-3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2960IDC-3#TRPBF
Analog Devices Inc
36V Nano-Current Two-Input Voltage Monitor
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1719 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.45 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for LTC2960IDC-3#TRPBF
This table gives cross-reference parts and alternative options found for LTC2960IDC-3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2960IDC-3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2960IDC-3#TRPBF | Linear Technology | Check for Price | LTC2960 - 36V Nano-Current Two-Input Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2960IDC-3#TRPBF vs LTC2960IDC-3#TRPBF |
| LTC2960HDC-3#TRMPBF | Analog Devices Inc | Check for Price | 36V Nano-Current Two-Input Voltage Monitor | LTC2960IDC-3#TRPBF vs LTC2960HDC-3#TRMPBF |
| LTC2960IDC-3#TRMPBF | Analog Devices Inc | Check for Price | 36V Nano-Current Two-Input Voltage Monitor | LTC2960IDC-3#TRPBF vs LTC2960IDC-3#TRMPBF |
| LTC2960CDC-3#TRMPBF | Linear Technology | Check for Price | LTC2960 - 36V Nano-Current Two-Input Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2960IDC-3#TRPBF vs LTC2960CDC-3#TRMPBF |
| LTC2960CDC-3#TRPBF | Analog Devices Inc | Check for Price | 36V Nano-Current Two-Input Voltage Monitor | LTC2960IDC-3#TRPBF vs LTC2960CDC-3#TRPBF |
| LTC2960HDC-3#TRPBF | Linear Technology | Check for Price | LTC2960 - 36V Nano-Current Two-Input Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LTC2960IDC-3#TRPBF vs LTC2960HDC-3#TRPBF |
| LTC2960CDC-3#TRMPBF | Analog Devices Inc | Check for Price | 36V Nano-Current Two-Input Voltage Monitor | LTC2960IDC-3#TRPBF vs LTC2960CDC-3#TRMPBF |
| LTC2960HDC-3#TRPBF | Analog Devices Inc | Check for Price | 36V Nano-Current Two-Input Voltage Monitor | LTC2960IDC-3#TRPBF vs LTC2960HDC-3#TRPBF |
| LTC2960CDC-3#TRPBF | Linear Technology | Check for Price | LTC2960 - 36V Nano-Current Two-Input Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2960IDC-3#TRPBF vs LTC2960CDC-3#TRPBF |
| LTC2960HDC-3#TRMPBF | Linear Technology | Check for Price | LTC2960 - 36V Nano-Current Two-Input Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LTC2960IDC-3#TRPBF vs LTC2960HDC-3#TRMPBF |
LTC2960IDC-3#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2960IDC-3#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals to minimize noise and interference.
-
To ensure accurate temperature measurement, it's essential to calibrate the device, use a high-accuracy voltage reference, and minimize thermal gradients on the PCB. Additionally, the device should be placed close to the temperature sensor, and the sensor should be thermally connected to the device being measured.
-
The maximum cable length for the remote sense lines of the LTC2960IDC-3#TRPBF depends on the specific application and the noise environment. However, as a general rule, it's recommended to keep the cable length as short as possible (less than 10 inches) to minimize noise and voltage drops.
-
The LTC2960IDC-3#TRPBF is rated for operation up to 125°C, but it's essential to ensure that the device is properly heatsinked and that the maximum junction temperature is not exceeded. Additionally, the device's accuracy and reliability may be affected at high temperatures, so it's recommended to consult the datasheet and application notes for more information.
-
To troubleshoot issues with the LTC2960IDC-3#TRPBF, start by checking the PCB layout and ensuring that the device is properly connected and powered. Then, verify that the voltage references and temperature sensors are accurate and properly connected. If the issue persists, consult the datasheet and application notes, and consider using a logic analyzer or oscilloscope to debug the issue.