-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6729
|
Newark | Power Management Ic, 10Bit, Qfn-Ep-64, Ic Function:Pmbus Power Sequencer And System Manager, Supply Voltage Min:4.5V, Supply Voltage Max:15V, Ic Package Type:Qfn-Ep, No. Of Pins:64Pins, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC2977CUP#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.8100 / $26.3700 | Buy Now |
DISTI #
505-LTC2977CUP#PBF-ND
|
DigiKey | IC PWR SUPP CTRLR MONITOR 64QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
210 In Stock |
|
$18.1334 / $25.3600 | Buy Now |
DISTI #
584-LTC2977CUP#PBF
|
Mouser Electronics | Current & Power Monitors & Regulators 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement RoHS: Compliant | 1451 |
|
$25.2800 / $27.4100 | Buy Now |
|
Analog Devices Inc | 8-Ch PMBus Pwr S Manager Featu Min Qty: 1 Package Multiple: 40 | 202 |
|
$13.0100 / $25.3600 | Buy Now |
|
Ameya Holding Limited | IC PWR SUPP CTRLR MONITOR 64QFN | 202 |
|
RFQ | |
DISTI #
4029927
|
element14 Asia-Pacific | POWER MANAGEMENT IC, 10BIT, QFN-EP-64 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.0873 / $26.7366 | Buy Now |
DISTI #
4029927
|
Farnell | POWER MANAGEMENT IC, 10BIT, QFN-EP-64 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$18.6317 / $24.8009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2977CUP#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2977CUP#PBF
Analog Devices Inc
8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN 3.3V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTC2977CUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2977CUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2977IUP#PBF | LTC2977 - 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2977CUP#PBF vs LTC2977IUP#PBF |
LTC2977CUP#TRPBF | LTC2977 - 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2977CUP#PBF vs LTC2977CUP#TRPBF |
LTC2977IUP#TRPBF | LTC2977 - 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2977CUP#PBF vs LTC2977IUP#TRPBF |