-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Reel |
|
|
0 | Cut Tape |
|
|
0 | Digi-Reel |
|
|
0 |
|
|
|
0 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2977IUP#TRPBF Analog Devices IncBuy Now Datasheet |
Compare Parts:LTC2977IUP#TRPBF Analog Devices Inc 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement |
Source Content uid | LTC2977IUP#TRPBF | |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES IN 3.3V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTC2977IUP#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2977IUP#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2977CUP#PBF Power Circuits | 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement | Analog Devices Inc | LTC2977IUP#TRPBF vs LTC2977CUP#PBF |
LTC2977IUP#TRPBF Power Circuits | LTC2977 - 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2977IUP#TRPBF vs LTC2977IUP#TRPBF |
LTC2977IUP#PBF Power Circuits | LTC2977 - 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2977IUP#TRPBF vs LTC2977IUP#PBF |
LTC2977CUP#TRPBF Power Circuits | 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement | Analog Devices Inc | LTC2977IUP#TRPBF vs LTC2977CUP#TRPBF |