-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400mA Step-Up DC/DC Converter with Maximum Power Point Control and 250mV Start-Up
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3105EDD#PBF-ND
|
DigiKey | IC REG CONV ENERGY 1OUT 10DFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2150 In Stock |
|
$4.4314 / $7.8100 | Buy Now |
DISTI #
584-LTC3105EDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 400mA Step-Up DC/DC Converter with Maximum Power Point Control and 250mV Start-Up RoHS: Compliant | 1001 |
|
$5.0800 / $7.8000 | Buy Now |
|
Analog Devices Inc | 400mA Boost DC/DC Conv w/ Maxi Min Qty: 1 Package Multiple: 121 | 551 |
|
$3.2500 / $7.8100 | Buy Now |
|
Rochester Electronics | LTC3105 - Step-Up Converter with Maximum Power Point Control and 200mV Start-Up RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$4.0300 / $4.7400 | Buy Now |
|
Ameya Holding Limited | IC CONV DC/DC 400MA HIEFF 10-DFN | 551 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3105EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3105EDD#PBF
Analog Devices Inc
400mA Step-Up DC/DC Converter with Maximum Power Point Control and 250mV Start-Up
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.4V TO 5.25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.225 V | |
Input Voltage-Nom | .6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 2.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |