-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15V, 2.5A Synchronous Buck-Boost DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2793
|
Newark | Dc/Dc Conv, Sync Buck-Boost, 750Khz, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck-Boost, Input Voltage Min:2.7V, Input Voltage Max:15V, Output Current:2.5A, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LTC3112IDHD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$8.0000 / $11.5900 | Buy Now |
DISTI #
505-LTC3112IDHD#PBF-ND
|
DigiKey | IC REG BUCK-BOOST ADJ 2.5A 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
439 In Stock |
|
$7.0523 / $11.1400 | Buy Now |
DISTI #
584-LTC3112IDHD#PBF
|
Mouser Electronics | Switching Voltage Regulators 15V, 2.5A Synchronous Buck-Boost DC/DC Converter RoHS: Compliant | 1943 |
|
$7.8500 / $11.1400 | Buy Now |
|
Analog Devices Inc | 15V, 2.5A Sync Buck-Boost DC/D Min Qty: 1 Package Multiple: 73 | 1256 |
|
$5.2500 / $11.1400 | Buy Now |
DISTI #
LTC3112IDHDPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.7÷15VDC, Uout: 2.5÷14VDC, DFN16 Min Qty: 1 | 0 |
|
$8.3300 / $11.0000 | RFQ |
|
Ameya Holding Limited | IC REG BUCK BOOST ADJ 2.5A 16DFN | 1256 |
|
RFQ | |
DISTI #
4025198
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK-BOOST, 750KHZ RoHS: Compliant Min Qty: 1 Container: Each | 138 |
|
$7.4343 / $11.7423 | Buy Now |
DISTI #
4025198
|
Farnell | DC/DC CONV, SYNC BUCK-BOOST, 750KHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 138 |
|
$7.0391 / $11.1084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3112IDHD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3112IDHD#PBF
Analog Devices Inc
15V, 2.5A Synchronous Buck-Boost DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJGD-2, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1707 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 14V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 825 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC3112IDHD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3112IDHD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3112EDHD#TRPBF | 15V, 2.5A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3112IDHD#PBF vs LTC3112EDHD#TRPBF |
LTC3112EDHD#PBF | LTC3112 - 15V, 2.5A Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3112IDHD#PBF vs LTC3112EDHD#PBF |
LTC3112EDHD#TRPBF | LTC3112 - 15V, 2.5A Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3112IDHD#PBF vs LTC3112EDHD#TRPBF |
LTC3112IDHD#PBF | LTC3112 - 15V, 2.5A Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3112IDHD#PBF vs LTC3112IDHD#PBF |
LTC3112IDHD#TRPBF | 15V, 2.5A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3112IDHD#PBF vs LTC3112IDHD#TRPBF |