Part Details for LTC3114EFE-1#PBF by Analog Devices Inc
Results Overview of LTC3114EFE-1#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3114EFE-1#PBF Information
LTC3114EFE-1#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3114EFE-1#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6750
|
Newark | Dc/Dc Conv, Sync Buck-Boost, 1.2Mhz, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck-Boost, Input Voltage Min:2.2V, Input Voltage Max:40V, Max Output Current:1A, Ic Case/Package:Tssop-Ep, Efficiency:96% Rohs Compliant: Yes |Analog Devices LTC3114EFE-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.9000 / $12.0800 | Buy Now |
|
|
Analog Devices Inc | 40V, 1A Sync Buck-Boost DC/DC Package Multiple: 95 | 488 |
|
$4.7200 / $12.0800 | Buy Now |
|
DISTI #
LTC3114EFE-1PBF
|
TME | PMIC, DC/DC converter, Uin: 2.2÷40VDC, Uout: 2.7÷40VDC, 1A, TSSOP16 Min Qty: 1 | 0 |
|
$6.0800 / $8.1000 | RFQ |
|
DISTI #
LTC3114EFE-1PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 95 | 0 |
|
$6.0900 / $7.0800 | Buy Now |
US Tariff Estimator: LTC3114EFE-1#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3114EFE-1#PBF
LTC3114EFE-1#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3114EFE-1#PBF Part Data Attributes
|
|
LTC3114EFE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3114EFE-1#PBF
Analog Devices Inc
40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | HTSSOP, TSSOP16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1663 (BB) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 40V | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 2.2 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2.3 A | |
| Output Voltage-Max | 40 V | |
| Output Voltage-Min | 2.7 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
| Seated Height-Max | 1.1 mm | |
| Supply Voltage-Nom (Vsup) | 24 V | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK-BOOST | |
| Switching Frequency-Max | 1400 kHz | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Width | 4.4 mm |
Alternate Parts for LTC3114EFE-1#PBF
This table gives cross-reference parts and alternative options found for LTC3114EFE-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3114EFE-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3114HFE-1#PBF | Analog Devices Inc | $6.6557 | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | LTC3114EFE-1#PBF vs LTC3114HFE-1#PBF |
| LTC3114EFE-1#TRPBF | Analog Devices Inc | Check for Price | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | LTC3114EFE-1#PBF vs LTC3114EFE-1#TRPBF |
| LTC3114HFE-1#TRPBF | Analog Devices Inc | Check for Price | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | LTC3114EFE-1#PBF vs LTC3114HFE-1#TRPBF |
LTC3114EFE-1#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3114EFE-1#PBF is 40V, but it's recommended to keep it below 36V for reliable operation.
-
To ensure stability, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor.
-
The minimum input voltage required for the LTC3114EFE-1#PBF to operate is 2.5V, but it's recommended to keep it above 3V for reliable startup and operation.
-
The LTC3114EFE-1#PBF is rated for operation up to 125°C, but it's essential to consider the thermal design and heat dissipation in the system to ensure reliable operation.
-
The output voltage of the LTC3114EFE-1#PBF can be programmed using an external resistor divider network connected to the FB pin, following the guidelines in the datasheet.