Part Details for LTC3115IDHD-1#WTRMPBF by Analog Devices Inc
Overview of LTC3115IDHD-1#WTRMPBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3115IDHD-1#WTRPBF | Analog Devices | 40V, 2A Sync Buck-Boost DC/DC | |
LTC3115IDHD-2#TRPBF | Analog Devices | 40V, 2A Sync Buck-Boost DC/DC | |
LTC3115IDHD-1#TRPBF | Analog Devices | 40V, 2A Sync Buck-Boost DC/DC |
Part Details for LTC3115IDHD-1#WTRMPBF
LTC3115IDHD-1#WTRMPBF CAD Models
LTC3115IDHD-1#WTRMPBF Part Data Attributes
|
LTC3115IDHD-1#WTRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3115IDHD-1#WTRMPBF
Analog Devices Inc
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for LTC3115IDHD-1#WTRMPBF
This table gives cross-reference parts and alternative options found for LTC3115IDHD-1#WTRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3115IDHD-1#WTRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3115IDHD-1#WPBF | 40V, 2A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3115IDHD-1#WTRMPBF vs LTC3115IDHD-1#WPBF |
LTC3115EDHD-1#WTRMPBF | Switching Regulator | Analog Devices Inc | LTC3115IDHD-1#WTRMPBF vs LTC3115EDHD-1#WTRMPBF |
LTC3115IDHD-1#TRPBF | 40V, 2A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3115IDHD-1#WTRMPBF vs LTC3115IDHD-1#TRPBF |
LTC3115EDHD-1#TRPBF | 40V, 2A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3115IDHD-1#WTRMPBF vs LTC3115EDHD-1#TRPBF |