-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, 2A Synchronous Buck-Boost DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC3115IDHD-1#WTRPBFTR-ND
|
DigiKey | IC REG BUCK-BST ADJ 1A/2A 16DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3340 | Buy Now |
DISTI #
584-TC3115IDHD1WTRPB
|
Mouser Electronics | Switching Voltage Regulators 40V, 2A Sync Buck-Boost DC/DC Conv RoHS: Compliant | 0 |
|
$9.5700 | Order Now |
|
Analog Devices Inc | 40V, 2A Sync Buck-Boost DC/DC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.2200 / $11.4200 | Buy Now |
DISTI #
LTC3115I1WTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.3200 / $9.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3115IDHD-1#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3115IDHD-1#WTRPBF
Analog Devices Inc
40V, 2A Synchronous Buck-Boost DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC3115IDHD-1#WTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3115IDHD-1#WTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3115IDHD-1#PBF | 40V, 2A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3115IDHD-1#WTRPBF vs LTC3115IDHD-1#PBF |
LTC3115IDHD-1#WTRMPBF | Switching Regulator | Analog Devices Inc | LTC3115IDHD-1#WTRPBF vs LTC3115IDHD-1#WTRMPBF |
LTC3115EDHD-1#WTRMPBF | Switching Regulator | Analog Devices Inc | LTC3115IDHD-1#WTRPBF vs LTC3115EDHD-1#WTRMPBF |
LTC3115EDHD-1#TRPBF | 40V, 2A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3115IDHD-1#WTRPBF vs LTC3115EDHD-1#TRPBF |