There are no models available for this part yet.
Overview of LTC3126EUFD#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3126EUFD#PBF | Analog Devices | 42V, 2.5A Sync Buck Reg w/ No- | |
LTC3126EUFD#TRPBF | Analog Devices | 42V, 2.5A Sync Buck Reg w/ No- | |
DC2215A | Analog Devices | LTC3126EUFD Demo Board - 4.3V |
CAD Models for LTC3126EUFD#PBF by Linear Technology
Part Data Attributes for LTC3126EUFD#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Package Description
|
QFN-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
UFD
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2016-09-12
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
42 V
|
Input Voltage-Min
|
2.4 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.5 A
|
Output Voltage-Max
|
42 V
|
Output Voltage-Min
|
0.818 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.16X.2,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Nom (Vsup)
|
4.22 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2200 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
Related Parts for LTC3126EUFD#PBF
-
S912XDT256F1CAGMicrocontrollers
-
LTC3126IUFD#PBFSwitching Regulator or Controllers
-
INA240A1PWOther Analog ICs
-
LTC2351IUH-14#PBFAnalog to Digital Converters
-
TPS79801QDGNRQ1Linear Regulator ICs
-
LTM2881IY-3#PBFLine Driver or Receivers
-
AD5422BCPZ-REEL7Digital to Analog Converters
-
PESD24VL1BA,115Transient Suppressors
-
ISL21010CFH315Z-T7AVoltage References