-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V, 2.5A Synchronous Step-Down Regulator with No-Loss Input PowerPath
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3126IFE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
15 In Stock |
|
$6.9583 / $10.9900 | Buy Now |
DISTI #
584-LTC3126IFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 2.5A Synchronous Step-Down Regulator with No-Loss Input PowerPath RoHS: Compliant | 0 |
|
$6.9500 / $10.9900 | Order Now |
|
Analog Devices Inc | 42V, 2.5A Sync Buck Reg w/ No- Min Qty: 1 Package Multiple: 50 | 1653 |
|
$6.9583 / $10.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3126IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3126IFE#PBF
Analog Devices Inc
42V, 2.5A Synchronous Step-Down Regulator with No-Loss Input PowerPath
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 (EB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 42 V | |
Output Voltage-Min | 0.818 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.247 mm | |
Supply Voltage-Nom (Vsup) | 4.22 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LTC3126IFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3126IFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3126HFE#PBF | 42V, 2.5A Synchronous Step-Down Regulator with No-Loss Input PowerPath | Analog Devices Inc | LTC3126IFE#PBF vs LTC3126HFE#PBF |
LTC3126HFE#TRPBF | 42V, 2.5A Synchronous Step-Down Regulator with No-Loss Input PowerPath | Analog Devices Inc | LTC3126IFE#PBF vs LTC3126HFE#TRPBF |
LTC3126MPFE#PBF | 42V, 2.5A Synchronous Step-Down Regulator with No-Loss Input PowerPath | Analog Devices Inc | LTC3126IFE#PBF vs LTC3126MPFE#PBF |
LTC3126IFE#TRPBF | 42V, 2.5A Synchronous Step-Down Regulator with No-Loss Input PowerPath | Analog Devices Inc | LTC3126IFE#PBF vs LTC3126IFE#TRPBF |