Part Details for LTC3127EDD#TRPBF by Analog Devices Inc
Overview of LTC3127EDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Renewable Energy
Price & Stock for LTC3127EDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2824
|
Newark | Dc/Dc Conv, Buck-Boost, 1.35Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Output Current:1A, Ic Case/Package:Dfn-Ep, No. Of Pins:10Pinsrohs Compliant: Yes |Analog Devices LTC3127EDD#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$5.0200 / $8.8500 | Buy Now |
DISTI #
LTC3127EDD#TRPBFCT-ND
|
DigiKey | IC DCDC CONV BUCK BOOST 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6560 In Stock |
|
$4.6480 / $8.5100 | Buy Now |
DISTI #
584-LTC3127EDD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1A Buck-Boost DC/DC Conv w/ Progmable In RoHS: Compliant | 5073 |
|
$4.6400 / $8.5100 | Buy Now |
|
Analog Devices Inc | 1A Buck-Boost DC/DC Conv w/ Pr Min Qty: 1 Package Multiple: 2500 | 1312 |
|
$4.6480 / $8.5100 | Buy Now |
DISTI #
LTC3127EDDTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.8÷5.5VDC, Uout: 1.8÷5.25VDC, Ch: 1 Min Qty: 2500 | 0 |
|
$4.4700 | RFQ |
|
Ameya Holding Limited | IC DCDC CONV BUCK BOOST 10DFN | 1312 |
|
RFQ | |
DISTI #
LTC3127EDDTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5700 / $4.7500 | Buy Now |
Part Details for LTC3127EDD#TRPBF
LTC3127EDD#TRPBF CAD Models
LTC3127EDD#TRPBF Part Data Attributes
|
LTC3127EDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3127EDD#TRPBF
Analog Devices Inc
1A Buck-Boost DC/DC Converter with Programmable Input Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 5.25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3127EDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3127EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3127EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3127EDD#TRPBF | LTC3127 - 1A Buck-Boost DC/DC Converter with Programmable Input Current Limit; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3127EDD#TRPBF vs LTC3127EDD#TRPBF |
LTC3127EDD#PBF | 1A Buck-Boost DC/DC Converter with Programmable Input Current Limit | Analog Devices Inc | LTC3127EDD#TRPBF vs LTC3127EDD#PBF |