-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6772
|
Newark | Dc/Dc Conv, Sync Buck-Boost, 1.2Mhz, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck-Boost, Input Voltage Min:1.92V, Input Voltage Max:15V, Output Current:200Ma, Ic Case/Package:Msop-Ep Rohs Compliant: Yes |Analog Devices LTC3129EMSE-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.3200 / $8.8500 | Buy Now |
DISTI #
505-LTC3129EMSE-1#PBF-ND
|
DigiKey | IC REG BCK BST PROG 200MA 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
658 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
584-LTC3129EMSE-1PBF
|
Mouser Electronics | Switching Voltage Regulators 15V, 200mA Sync Buck-Boost DC/DC Conv w/ RoHS: Compliant | 273 |
|
$4.7800 / $8.5100 | Buy Now |
DISTI #
V36:1790_06468914
|
Arrow Electronics | Conv DC-DC 1.92V to 15V Synchronous Step Down/Step Up Single-Out 2.5V to 15V 0.2A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2349 | Americas - 3 |
|
$4.7050 / $5.8230 | Buy Now |
|
Analog Devices Inc | 15V, 200mA Sync Buck-Boost DC/ Min Qty: 1 Package Multiple: 37 | 132 |
|
$3.5400 / $8.5100 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK BST PROG 0.2A 16MSOP | 132 |
|
RFQ | |
DISTI #
LTC3129EMSE-1PB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 111 | 0 |
|
$4.5700 / $5.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3129EMSE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3129EMSE-1#PBF
Analog Devices Inc
15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT 3.3, 4.1, 5, 6.9, 8.2, 12. 15 VOLTS ARE AVAILABLE; CURRENT MODE IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 1.92 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.68 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3129EMSE-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3129EMSE-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3129IMSE-1#TRPBF | 15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current | Analog Devices Inc | LTC3129EMSE-1#PBF vs LTC3129IMSE-1#TRPBF |
LTC3129IMSE-1#PBF | 15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current | Analog Devices Inc | LTC3129EMSE-1#PBF vs LTC3129IMSE-1#PBF |
LTC3129EMSE-1#TRPBF | 15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current | Analog Devices Inc | LTC3129EMSE-1#PBF vs LTC3129EMSE-1#TRPBF |