-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Regulated Charge Pump DC/DC Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6777
|
Newark | Dc/Dc Charge Pump Conv, Doubler, Adj, Ic Case/Package:Msop, No. Of Pins:8Pins, Output Current Max:100Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices LTC3200EMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 998 |
|
$3.9900 / $6.3800 | Buy Now |
DISTI #
LTC3200EMS8#PBF-ND
|
DigiKey | IC REG CHRG PUMP ADJ 100MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
73 In Stock |
|
$3.0762 / $6.1300 | Buy Now |
DISTI #
584-LTC3200EMS8#PBF
|
Mouser Electronics | Switching Voltage Regulators L N, Reg Ch Pump DC/DC Convs RoHS: Compliant | 163 |
|
$3.0700 / $6.1200 | Buy Now |
|
Analog Devices Inc | L N, Reg Ch Pump DC/DC Convs Min Qty: 1 Package Multiple: 50 | 65 |
|
$3.0762 / $6.1300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 45 |
|
$6.4889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3200EMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3200EMS8#PBF
Analog Devices Inc
Low Noise, Regulated Charge Pump DC/DC Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3200EMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3200EMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3200EMS8#TRPBF | LTC3200 - Low Noise, Regulated Charge Pump DC/DC Converters; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3200EMS8#PBF vs LTC3200EMS8#TRPBF |
LTC3200EMS8 | Switched Capacitor Regulator, 0.1A, 2000kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC3200EMS8#PBF vs LTC3200EMS8 |
LTC3200EMS8 | LTC3200 - Low Noise, Regulated Charge Pump DC/DC Converters; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3200EMS8#PBF vs LTC3200EMS8 |
LTC3200EMS8#TRPBF | Low Noise, Regulated Charge Pump DC/DC Converters | Analog Devices Inc | LTC3200EMS8#PBF vs LTC3200EMS8#TRPBF |