Part Details for LTC3204EDC-5 by Linear Technology
Overview of LTC3204EDC-5 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC761A-B | Analog Devices | LTC3204EDC-3.3 - Low Noise Reg | |
DC761A-A | Analog Devices | LTC3204EDC-5 - Low Noise Regul | |
LTC3204EDC-5#TRMPBF | Analog Devices | L N Reg Ch Pump in 2 × 2 DFN |
Price & Stock for LTC3204EDC-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 34 |
|
$8.6537 / $14.0331 | Buy Now | |
|
Win Source Electronics | Low Noise Regulated Charge Pump in 2 X 2 DFN | 3906 |
|
$2.3480 / $3.5210 | Buy Now |
Part Details for LTC3204EDC-5
LTC3204EDC-5 CAD Models
LTC3204EDC-5 Part Data Attributes
|
LTC3204EDC-5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3204EDC-5
Linear Technology
LTC3204 - Low Noise Regulated Charge Pump in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | DC6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.3 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LTC3204EDC-5
This table gives cross-reference parts and alternative options found for LTC3204EDC-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3204EDC-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3204EDC-5#TRPBF | Low Noise Regulated Charge Pump in 2 x 2 DFN | Analog Devices Inc | LTC3204EDC-5 vs LTC3204EDC-5#TRPBF |
LTC3204EDC-5#TRM | Switched Capacitor Regulator, 0.3A, 1800kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3204EDC-5 vs LTC3204EDC-5#TRM |
LTC3204EDC-5#TR | LTC3204 - Low Noise Regulated Charge Pump in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3204EDC-5 vs LTC3204EDC-5#TR |
LTC3204EDC-5#TRPBF | LTC3204 - Low Noise Regulated Charge Pump in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3204EDC-5 vs LTC3204EDC-5#TRPBF |
LTC3204EDC-5#PBF | Low Noise Regulated Charge Pump in 2 × 2 DFN | Analog Devices Inc | LTC3204EDC-5 vs LTC3204EDC-5#PBF |
LTC3204EDC-5#PBF | LTC3204 - Low Noise Regulated Charge Pump in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3204EDC-5 vs LTC3204EDC-5#PBF |
LTC3204EDC-5 | Switched Capacitor Regulator, 0.3A, 1800kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3204EDC-5 vs LTC3204EDC-5 |
LTC3204EDC-5#TRMPBF | Low Noise Regulated Charge Pump in 2 x 2 DFN | Analog Devices Inc | LTC3204EDC-5 vs LTC3204EDC-5#TRMPBF |
LTC3204EDC-5#TRMPBF | LTC3204 - Low Noise Regulated Charge Pump in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3204EDC-5 vs LTC3204EDC-5#TRMPBF |