Part Details for LTC3219EUD#TRPBF by Analog Devices Inc
Results Overview of LTC3219EUD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3219EUD#TRPBF Information
LTC3219EUD#TRPBF by Analog Devices Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC3219EUD#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2848
|
Newark | Led Driver, Charge Pump, -40 To 85Deg C, Topology:Charge Pump, Led Driver Type:-, Input Voltage Min:2.9V, Input Voltage Max:5.5V, Output Voltage Max:-, Output Current Max:250Ma, Switching Frequency Typ:850Khz, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices LTC3219EUD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2111 |
|
$3.0200 / $7.3400 | Buy Now |
|
|
Analog Devices Inc | 250mA Universal Nine Ch LED Dr Min Qty: 1 Package Multiple: 2500 | 528 |
|
$2.4100 / $7.3400 | Buy Now |
|
DISTI #
LTC3219EUDTRPBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1100 / $3.2300 | Buy Now |
|
|
Chip Stock | LEDDRIVER,CHARGEPUMP,-40TO85DEGC, Availableuntilstocksareexhausted | 8100 |
|
RFQ |
US Tariff Estimator: LTC3219EUD#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3219EUD#TRPBF
LTC3219EUD#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3219EUD#TRPBF Part Data Attributes
|
|
LTC3219EUD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3219EUD#TRPBF
Analog Devices Inc
250mA Universal Nine Channel LED Driver
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 20 | |
| Manufacturer Package Code | 05-08-1720 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Data Input Mode | Serial | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-PQCC-N20 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 9 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.9 V | |
| Supply Voltage-Nom | 3.6 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm | |
| fmax-Min | 1.05 Mhz |
Alternate Parts for LTC3219EUD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3219EUD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3219EUD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3219EUD#PBF | Analog Devices Inc | $3.1458 | 250mA Universal Nine Channel LED Driver | LTC3219EUD#TRPBF vs LTC3219EUD#PBF |
LTC3219EUD#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC3219 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a minimum of 10uF capacitance is recommended on the input and output pins.
-
The maximum ambient temperature range for the LTC3219 is -40°C to 125°C. However, the junction temperature should not exceed 150°C.
-
Yes, the LTC3219 is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure high reliability. However, it is recommended to follow the recommended operating conditions and design guidelines to ensure optimal performance and reliability.
-
To troubleshoot issues with the LTC3219, start by checking the input voltage, output voltage, and current. Verify that the input and output capacitors are of high quality and have low ESR. Check for any signs of overheating, and ensure that the PCB layout is correct. If the issue persists, consult the datasheet and application notes for further guidance.