Part Details for LTC3245IMSE#TRPBF by Analog Devices Inc
Overview of LTC3245IMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for LTC3245IMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3245IMSE#TRPBFCT-ND
|
DigiKey | IC REG CHG PUMP ADJ 250MA 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$4.9631 / $9.0900 | Buy Now |
DISTI #
584-LTC3245IMSETRPBF
|
Mouser Electronics | Switching Controllers Wide VIN Rng, L N, 250mA Buck-Boost Ch P RoHS: Compliant | 609 |
|
$4.9600 / $9.0800 | Buy Now |
|
Analog Devices Inc | Wide VIN Rng, L N, 250mA Buck- Min Qty: 1 Package Multiple: 2500 | 1000 |
|
$4.9631 / $9.0900 | Buy Now |
DISTI #
LTC3245IMSETRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.8800 / $5.0700 | Buy Now |
Part Details for LTC3245IMSE#TRPBF
LTC3245IMSE#TRPBF CAD Models
LTC3245IMSE#TRPBF Part Data Attributes
|
LTC3245IMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3245IMSE#TRPBF
Analog Devices Inc
Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 3.43 V | |
Output Voltage-Min | 3.17 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3245IMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3245IMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3245IMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3245HMSE#TRPBF | Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump | Analog Devices Inc | LTC3245IMSE#TRPBF vs LTC3245HMSE#TRPBF |
LTC3245EMSE#PBF | Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump | Analog Devices Inc | LTC3245IMSE#TRPBF vs LTC3245EMSE#PBF |
LTC3245IMSE#TRPBF | LTC3245 - Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3245IMSE#TRPBF vs LTC3245IMSE#TRPBF |
LTC3245MPMSE#PBF | Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump | Analog Devices Inc | LTC3245IMSE#TRPBF vs LTC3245MPMSE#PBF |
LTC3245EMSE#TRPBF | LTC3245 - Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3245IMSE#TRPBF vs LTC3245EMSE#TRPBF |
LTC3245HMSE#TRPBF | LTC3245 - Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LTC3245IMSE#TRPBF vs LTC3245HMSE#TRPBF |
LTC3245IMSE#PBF | Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump | Analog Devices Inc | LTC3245IMSE#TRPBF vs LTC3245IMSE#PBF |
LTC3245EMSE#PBF | LTC3245 - Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3245IMSE#TRPBF vs LTC3245EMSE#PBF |
LTC3245MPMSE#PBF | LTC3245 - Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LTC3245IMSE#TRPBF vs LTC3245MPMSE#PBF |
LTC3245EMSE#TRPBF | Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump | Analog Devices Inc | LTC3245IMSE#TRPBF vs LTC3245EMSE#TRPBF |