Part Details for LTC3307BEV#WTRMPBF by Analog Devices Inc
Overview of LTC3307BEV#WTRMPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTC3307BEV#WTRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 3A 5Vin 6MHz SilentSw Sync Buc Min Qty: 1 Package Multiple: 500 | 3500 |
|
$2.3800 / $3.7500 | Buy Now |
Part Details for LTC3307BEV#WTRMPBF
LTC3307BEV#WTRMPBF CAD Models
LTC3307BEV#WTRMPBF Part Data Attributes
|
LTC3307BEV#WTRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3307BEV#WTRMPBF
Analog Devices Inc
LTC3307BEV#WTRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1530 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Gold (Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LTC3307BEV#WTRMPBF
This table gives cross-reference parts and alternative options found for LTC3307BEV#WTRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3307BEV#WTRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3307BEV#TRPBF | LTC3307BEV#TRPBF | Analog Devices Inc | LTC3307BEV#WTRMPBF vs LTC3307BEV#TRPBF |
LTC3307BIV#TRPBF | LTC3307BIV#TRPBF | Analog Devices Inc | LTC3307BEV#WTRMPBF vs LTC3307BIV#TRPBF |
LTC3307BIV#WTRMPBF | LTC3307BIV#WTRMPBF | Analog Devices Inc | LTC3307BEV#WTRMPBF vs LTC3307BIV#WTRMPBF |
LTC3307BIV#TRMPBF | LTC3307BIV#TRMPBF | Analog Devices Inc | LTC3307BEV#WTRMPBF vs LTC3307BIV#TRMPBF |
LTC3307BJV#WTRMPBF | LTC3307BJV#WTRMPBF | Analog Devices Inc | LTC3307BEV#WTRMPBF vs LTC3307BJV#WTRMPBF |
LTC3307BEV#WTRPBF | LTC3307BEV#WTRPBF | Analog Devices Inc | LTC3307BEV#WTRMPBF vs LTC3307BEV#WTRPBF |
LTC3307BHV#WTRPBF | LTC3307BHV#WTRPBF | Analog Devices Inc | LTC3307BEV#WTRMPBF vs LTC3307BHV#WTRPBF |
LTC3307BJV#WTRPBF | LTC3307BJV#WTRPBF | Analog Devices Inc | LTC3307BEV#WTRMPBF vs LTC3307BJV#WTRPBF |
LTC3307BMPV#TRPBF | LTC3307BMPV#TRPBF | Analog Devices Inc | LTC3307BEV#WTRMPBF vs LTC3307BMPV#TRPBF |
LTC3307BEV#TRMPBF | LTC3307BEV#TRMPBF | Analog Devices Inc | LTC3307BEV#WTRMPBF vs LTC3307BEV#TRMPBF |