Part Details for LTC3308AJV#TRPBF by Analog Devices Inc
Overview of LTC3308AJV#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTC3308AJV#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2320
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, Lqfn-Ep-12 Rohs Compliant: Yes |Analog Devices LTC3308AJV#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5200 / $7.8100 | Buy Now |
DISTI #
505-LTC3308AJV#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 4A 12LQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2068 In Stock |
|
$3.0375 / $4.5700 | Buy Now |
DISTI #
584-LTC3308AJV#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 5V, 4A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN RoHS: Compliant | 5657 |
|
$2.9600 / $4.5700 | Buy Now |
|
Analog Devices Inc | 6A, Low Vltg Synch Step-Down B Min Qty: 1 Package Multiple: 2500 | 5414 |
|
$2.4300 / $4.5700 | Buy Now |
Part Details for LTC3308AJV#TRPBF
LTC3308AJV#TRPBF CAD Models
LTC3308AJV#TRPBF Part Data Attributes:
|
LTC3308AJV#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3308AJV#TRPBF
Analog Devices Inc
5V, 4A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1530 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-11 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N12 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Current-Max | 6.8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.83 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for LTC3308AJV#TRPBF
This table gives cross-reference parts and alternative options found for LTC3308AJV#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3308AJV#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3308AHV#TRMPBF | 5V, 4A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3308AJV#TRPBF vs LTC3308AHV#TRMPBF |
LTC3308AHV#TRPBF | 5V, 4A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3308AJV#TRPBF vs LTC3308AHV#TRPBF |
LTC3308AIV#TRMPBF | 5V, 4A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3308AJV#TRPBF vs LTC3308AIV#TRMPBF |
LTC3308AMPV#TRMPBF | 5V, 4A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3308AJV#TRPBF vs LTC3308AMPV#TRMPBF |
LTC3308AEV#WTRMPBF | 5V, 4A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3308AJV#TRPBF vs LTC3308AEV#WTRMPBF |
LTC3308AMPV#TRPBF | 5V, 4A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3308AJV#TRPBF vs LTC3308AMPV#TRPBF |
LTC3308AJV#TRMPBF | 5V, 4A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3308AJV#TRPBF vs LTC3308AJV#TRMPBF |