Part Details for LTC3315AIV#TRMPBF by Analog Devices Inc
Results Overview of LTC3315AIV#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3315AIV#TRMPBF Information
LTC3315AIV#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3315AIV#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2918
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, Output Type:Adjustable, No. Of Outputs:2Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Max Output Current:2A, Ic Case/Package:Lqfn-Ep Rohs Compliant: Yes |Analog Devices LTC3315AIV#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 61 |
|
$2.6900 / $5.6800 | Buy Now |
|
|
Analog Devices Inc | 6A, Low Vltg Synch Step-Down B Package Multiple: 500 | 0 |
|
$2.4400 / $7.4000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 128 |
|
$2.4750 / $5.7120 | Buy Now |
|
DISTI #
LTC3315AIVTRMPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.1500 / $3.3700 | Buy Now |
|
|
Chip Stock | DualSwitchingController,Current-mode,3.5A,2150kHzSwitchingFreq-Max,CMOS,PQCC12 | 925 |
|
RFQ | |
|
|
Win Source Electronics | IC REG BUCK 6A STEP-DOWN / Buck Switching Regulator IC Positive Fixed 0.5V 2 Output 2A 12-VFQFN Exposed Pad | 470 |
|
$4.6428 / $6.9642 | Buy Now |
US Tariff Estimator: LTC3315AIV#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3315AIV#TRMPBF
LTC3315AIV#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3315AIV#TRMPBF Part Data Attributes
|
|
LTC3315AIV#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3315AIV#TRMPBF
Analog Devices Inc
Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vqccn, Lcc12,.07sq,20 | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1530 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.25 V | |
| Input Voltage-Nom | 3.3 V | |
| JESD-30 Code | S-XQCC-N12 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 0.5 V | |
| Package Body Material | Unspecified | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC12,.07SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.83 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 3000 Khz | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 2 Mm |
Alternate Parts for LTC3315AIV#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3315AIV#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3315AIV#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3315AIV#WTRMPBF | Analog Devices Inc | Check for Price | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | LTC3315AIV#TRMPBF vs LTC3315AIV#WTRMPBF |
| LTC3315AEV#WTRMPBF | Analog Devices Inc | Check for Price | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | LTC3315AIV#TRMPBF vs LTC3315AEV#WTRMPBF |
| LTC3315AHV#TRPBF | Analog Devices Inc | Check for Price | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | LTC3315AIV#TRMPBF vs LTC3315AHV#TRPBF |
LTC3315AIV#TRMPBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short, wide traces for the high-current paths.
-
Use a low-ESR output capacitor (e.g., ceramic or polymer) and add a 10nF-100nF capacitor in parallel with the output capacitor to filter out high-frequency noise. Also, consider adding a noise filter or a ferrite bead in series with the input voltage.
-
The maximum ambient temperature for reliable operation is 85°C, but it's recommended to derate the output current and input voltage to ensure reliable operation at high temperatures.
-
Yes, the LTC3315AIV is qualified for automotive and high-reliability applications, but additional testing and validation may be required. Consult with Analog Devices Inc for specific requirements and guidelines.
-
Use an oscilloscope to monitor the input and output voltages, and check for signs of oscillation or ringing. Verify the PCB layout and component values, and ensure that the input and output capacitors are properly selected and placed.