LTC3372EUK#PBF
Analog Devices Inc
Description: 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs

Overview of LTC3372EUK#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3372EUK#TRPBF Analog Devices 60V Low IQ Buck Ctlr
LTC3372EUK#PBF Analog Devices 60V Low IQ Buck Ctlr
DC2419A Analog Devices LTC3372EUK Demo Board

Price & Stock for LTC3372EUK#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK2939
Newark Dc/Dc Ctrl, Buck, 2Mhz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4.5V, Supply Voltage Max:60V, No. Of Outputs:5Outputs, Duty Cycle (%):98%, Ic Case/Package:Qfn-Ep, No. Of Pins:48Pins, Switching Frequency:2Mhzrohs Compliant: Yes |Analog Devices LTC3372EUK#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 69
  • 1 $14.5100
  • 10 $13.3300
  • 25 $13.1500
  • 50 $12.9600
  • 104 $12.7800
  • 260 $11.2600
  • 520 $10.7100
$10.7100 / $14.5100 Buy Now
DISTI # LTC3372EUK#PBF-ND
DigiKey 60V LOW IQ BUCK CONTROLLER PLUS Min Qty: 1 Lead time: 10 Weeks Container: Tube 51
In Stock
  • 1 $17.0500
  • 10 $12.2650
  • 25 $11.0352
  • 100 $9.6616
  • 250 $8.9970
  • 500 $8.5925
  • 1,000 $8.5500
$8.5500 / $17.0500 Buy Now
DISTI # 584-3372EUKPB
Mouser Electronics Switching Controllers 60V Low IQ Buck Ctlr RoHS: Compliant 1769
  • 1 $14.5600
  • 10 $12.2600
  • 25 $9.1000
  • 104 $8.5500
$8.5500 / $14.5600 Buy Now
Analog Devices Inc 60V Low IQ Buck Ctlr Package Multiple: 52 4275
  • 1 $17.0500
  • 10 $12.2650
  • 25 $11.0352
  • 100 $9.6616
  • 250 $8.9970
  • 500 $8.5925
  • 1,000 $8.5500
$8.5500 / $17.0500 Buy Now
DISTI # LTC3372EUK#PBF
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 52 0
  • 52 $10.2600
  • 100 $9.6900
  • 500 $9.4200
  • 1,000 $9.1800
  • 5,000 $8.8300
$8.8300 / $10.2600 Buy Now

CAD Models for LTC3372EUK#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3372EUK#PBF by Analog Devices Inc

LTC3372EUK#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
QFN-48
Pin Count
48
Manufacturer Package Code
05-08-1704
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e3
Length
7 mm
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.2 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2250 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
Want to compare parts?
  1. LTC3372EUK#PBF
    Analog Devices Inc
    60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs
    VS

Alternate Parts for LTC3372EUK#PBF

This table gives cross-reference parts and alternative options found for LTC3372EUK#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3372EUK#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC3372HUK#TRPBF 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs Analog Devices Inc LTC3372EUK#PBF vs LTC3372HUK#TRPBF
LTC3372IUK#TRPBF 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs Analog Devices Inc LTC3372EUK#PBF vs LTC3372IUK#TRPBF
LTC3372IUK#PBF 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs Analog Devices Inc LTC3372EUK#PBF vs LTC3372IUK#PBF
LTC3372EUK#TRPBF 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs Analog Devices Inc LTC3372EUK#PBF vs LTC3372EUK#TRPBF
Part Number Description Manufacturer Compare
LM53625NQRNLTQ1 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 Texas Instruments LTC3372EUK#PBF vs LM53625NQRNLTQ1
LTC3372IUK#TRPBF 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs Analog Devices Inc LTC3372EUK#PBF vs LTC3372IUK#TRPBF
LM536255QRNLRQ1 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 Texas Instruments LTC3372EUK#PBF vs LM536255QRNLRQ1
LM53625MQRNLTQ1 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 Texas Instruments LTC3372EUK#PBF vs LM53625MQRNLTQ1
LM536255QRNLTQ1 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 Texas Instruments LTC3372EUK#PBF vs LM536255QRNLTQ1
LM53625MQRNLRQ1 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 Texas Instruments LTC3372EUK#PBF vs LM53625MQRNLRQ1
LTC3372HUK#TRPBF 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs Analog Devices Inc LTC3372EUK#PBF vs LTC3372HUK#TRPBF
LM53625LQRNLTQ1 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 Texas Instruments LTC3372EUK#PBF vs LM53625LQRNLTQ1
LTC3372EUK#TRPBF 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs Analog Devices Inc LTC3372EUK#PBF vs LTC3372EUK#TRPBF
MAX20002ATPA/V+ Switching Regulator, Current-mode, 4.16A, 2200kHz Switching Freq-Max, BICMOS, TQFN-20 Maxim Integrated Products LTC3372EUK#PBF vs MAX20002ATPA/V+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3372EUK#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3372EUK#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3372EUK#PBF would you like to use for your alert(s)?
  • Please alert me when LTC3372EUK#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3372EUK#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3372EUK#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3372EUK#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3372EUK#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3372EUK#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: