LTC3406ES5-1.8#PBF
Description: Switching Regulator, Current-mode, 1.25A, 1800kHz Switching Freq-Max, PDSO5

Overview of LTC3406ES5-1.8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DC500A-B Analog Devices LTC3406ES5-1.5 - High Efficien
DC500A-A Analog Devices LTC3406ES5 - High Efficiency T
LTC3406ES5-1.2#TRMPBF Analog Devices 1.5MHz, 600mA Sync Buck Reg in

CAD Models for LTC3406ES5-1.8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC3406ES5-1.8#PBF by Analog Devices Inc

LTC3406ES5-1.8#PBF
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
VSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Input Voltage-Max
5.5 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1.25 A
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1800 kHz
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. LTC3406ES5-1.8#PBF
    Analog Devices Inc
    Switching Regulator, Current-mode, 1.25A, 1800kHz Switching Freq-Max, PDSO5
    VS

Alternate Parts for LTC3406ES5-1.8#PBF

This table gives cross-reference parts and alternative options found for LTC3406ES5-1.8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3406ES5-1.8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC3406ES5-1.8#TRPBF LTC3406-1.8 - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC3406ES5-1.8#PBF vs LTC3406ES5-1.8#TRPBF
LTC3406ES5-1.8#PBF IC 1.25 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Switching Regulator or Controller Linear Technology LTC3406ES5-1.8#PBF vs LTC3406ES5-1.8#PBF
LTC3406ES5-1.8#TRMPBF LTC3406-1.8 - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC3406ES5-1.8#PBF vs LTC3406ES5-1.8#TRMPBF
LTC3406ES5-1.8#TRMPBF 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT Analog Devices Inc LTC3406ES5-1.8#PBF vs LTC3406ES5-1.8#TRMPBF
LTC3406ES5-1.8 LTC3406-1.8 - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC3406ES5-1.8#PBF vs LTC3406ES5-1.8
LTC3406ES5-1.8#TR LTC3406-1.8 - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC3406ES5-1.8#PBF vs LTC3406ES5-1.8#TR
LTC3406ES5-1.8#TR Switching Regulator, Current-mode, 1.25A, 1800kHz Switching Freq-Max, PDSO5 Analog Devices Inc LTC3406ES5-1.8#PBF vs LTC3406ES5-1.8#TR
LTC3406ES5-1.8#TRPBF 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT Analog Devices Inc LTC3406ES5-1.8#PBF vs LTC3406ES5-1.8#TRPBF
LTC3406ES5-1.8#TRM Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, CMOS, PDSO5 Analog Devices Inc LTC3406ES5-1.8#PBF vs LTC3406ES5-1.8#TRM
Part Number Description Manufacturer Compare
LTC3406ES5-1.8#TRMPBF 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT Analog Devices Inc LTC3406ES5-1.8#PBF vs LTC3406ES5-1.8#TRMPBF
LTC3406ES5-1.8#TRPBF LTC3406-1.8 - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC3406ES5-1.8#PBF vs LTC3406ES5-1.8#TRPBF
LTC3406ES5-1.8#TRPBF 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT Analog Devices Inc LTC3406ES5-1.8#PBF vs LTC3406ES5-1.8#TRPBF
LTC3406ES5-1.8#PBF IC 1.25 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Switching Regulator or Controller Linear Technology LTC3406ES5-1.8#PBF vs LTC3406ES5-1.8#PBF
LTC3406ES5-1.8#TR LTC3406-1.8 - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC3406ES5-1.8#PBF vs LTC3406ES5-1.8#TR
LTC3406ES5-1.8 Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, CMOS, PDSO5 Analog Devices Inc LTC3406ES5-1.8#PBF vs LTC3406ES5-1.8
LTC3406ES5-1.8#TR Switching Regulator, Current-mode, 1.25A, 1800kHz Switching Freq-Max, PDSO5 Analog Devices Inc LTC3406ES5-1.8#PBF vs LTC3406ES5-1.8#TR
LTC3406ES5-1.8#TRM Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, CMOS, PDSO5 Analog Devices Inc LTC3406ES5-1.8#PBF vs LTC3406ES5-1.8#TRM
LTC3406ES5-1.8#TRMPBF LTC3406-1.8 - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC3406ES5-1.8#PBF vs LTC3406ES5-1.8#TRMPBF
LTC3406ES5-1.8 LTC3406-1.8 - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC3406ES5-1.8#PBF vs LTC3406ES5-1.8

Related Parts for LTC3406ES5-1.8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3406ES5-1.8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3406ES5-1.8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3406ES5-1.8#PBF would you like to use for your alert(s)?
  • Please alert me when LTC3406ES5-1.8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3406ES5-1.8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3406ES5-1.8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3406ES5-1.8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3406ES5-1.8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3406ES5-1.8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: