Part Details for LTC3411EDD#TRPBF by Linear Technology
Overview of LTC3411EDD#TRPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3411EDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2071 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 11 |
|
$3.2032 / $4.9280 | Buy Now |
|
Bristol Electronics | 3130 |
|
RFQ | ||
|
Quest Components | 2 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, PDSO10 | 8 |
|
$3.3000 / $6.6000 | Buy Now |
|
Quest Components | 2 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, PDSO10 | 208 |
|
$3.0420 / $7.0200 | Buy Now |
|
Quest Components | 2 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, PDSO10 | 2504 |
|
$5.6700 / $11.3400 | Buy Now |
Part Details for LTC3411EDD#TRPBF
LTC3411EDD#TRPBF CAD Models
LTC3411EDD#TRPBF Part Data Attributes
|
LTC3411EDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3411EDD#TRPBF
Linear Technology
LTC3411 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 M, LEAD FREE, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.625 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3411EDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3411EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3411EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3411EDD#TR | LTC3411 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3411EDD#TRPBF vs LTC3411EDD#TR |
LTC3411EDD#PBF | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3411EDD#TRPBF vs LTC3411EDD#PBF |
LTC3411EDD | Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3411EDD#TRPBF vs LTC3411EDD |
LTC3411IDD#TR | IC 2 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, DFN-10, Switching Regulator or Controller | Linear Technology | LTC3411EDD#TRPBF vs LTC3411IDD#TR |
LTC3411IDD#PBF | LTC3411 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3411EDD#TRPBF vs LTC3411IDD#PBF |
LTC3411IDD#TR | Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3411EDD#TRPBF vs LTC3411IDD#TR |
LTC3411IDD#TRPBF | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3411EDD#TRPBF vs LTC3411IDD#TRPBF |
LTC3411EDD#TRPBF | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3411EDD#TRPBF vs LTC3411EDD#TRPBF |
LTC3411EDD#TR | Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3411EDD#TRPBF vs LTC3411EDD#TR |
LTC3411IDD#TRPBF | LTC3411 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3411EDD#TRPBF vs LTC3411IDD#TRPBF |