Datasheets
LTC3411IDD#TRPBF by:

Overview of: LTC3411IDD#TRPBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: LTC3411IDD#TRPBF

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Reel
  • 2,500 $6.7200
View this part on Richardson RFPD
0
  • 2,500 $6.0100
  • 5,000 $5.7800

Part Details for: LTC3411IDD#TRPBF

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

LTC3411IDD#TRPBF Analog Devices Inc

Buy Now Datasheet

Compare Parts:

LTC3411IDD#TRPBF Analog Devices Inc 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter

Source Content uid LTC3411IDD#TRPBF
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Package Description HVSON,
Pin Count 10
Manufacturer Package Code 05-08-1699
Reach Compliance Code compliant
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Input Voltage-Max 5.5 V
Input Voltage-Min 2.625 V
Input Voltage-Nom 3.3 V
JESD-30 Code S-PDSO-N10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 4000 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for: LTC3411IDD#TRPBF

Part Number Description Manufacturer Compare
LTC3411IDD Power Circuits IC 2 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, DFN-10, Switching Regulator or Controller Linear Technology LTC3411IDD#TRPBF vs LTC3411IDD
LTC3411EDD#PBF Power Circuits LTC3411 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3411IDD#TRPBF vs LTC3411EDD#PBF
LTC3411IDD#TR Power Circuits Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, PDSO10 Analog Devices Inc LTC3411IDD#TRPBF vs LTC3411IDD#TR
LTC3411IDD#TRPBF Power Circuits LTC3411 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3411IDD#TRPBF vs LTC3411IDD#TRPBF
LTC3411EDD Power Circuits LTC3411 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3411IDD#TRPBF vs LTC3411EDD
LTC3411EDD#TRPBF Power Circuits 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter Analog Devices Inc LTC3411IDD#TRPBF vs LTC3411EDD#TRPBF
Part Number Description Manufacturer Compare
LTC3411IDD#TR Power Circuits Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, PDSO10 Analog Devices Inc LTC3411IDD#TRPBF vs LTC3411IDD#TR
LTC3411EDD#TRPBF Power Circuits 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter Analog Devices Inc LTC3411IDD#TRPBF vs LTC3411EDD#TRPBF
LTC3411IDD#TRPBF Power Circuits LTC3411 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3411IDD#TRPBF vs LTC3411IDD#TRPBF
LTC3411EDD#PBF Power Circuits LTC3411 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3411IDD#TRPBF vs LTC3411EDD#PBF
LTC3411IDD Power Circuits IC 2 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, DFN-10, Switching Regulator or Controller Linear Technology LTC3411IDD#TRPBF vs LTC3411IDD
LTC3411EDD Power Circuits LTC3411 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3411IDD#TRPBF vs LTC3411EDD

Related Parts

Update Alert Settings for: LTC3411IDD#TRPBF by Analog Devices Inc

  • Please alert me when LTC3411IDD#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC3411IDD#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3411IDD#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC3411IDD#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3411IDD#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3411IDD#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.