-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5A, 4MHz, Monolithic Synchronous Step-Down Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3412EFE#TRPBF | Analog Devices | 2.5A, 4MHz, Mono Sync Buck Reg | |
LTC3412EFE#PBF | Analog Devices | 2.5A, 4MHz, Mono Sync Buck Reg | |
DC456A | Analog Devices | LTC3412EFE - 2.5A Monolithic, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6838
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.625V, Input Voltage Max:5.5V, Max Output Current:2.5A, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LTC3412EFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$8.1200 / $11.0000 | Buy Now |
DISTI #
LTC3412EFE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3724 In Stock |
|
$6.4875 / $13.7400 | Buy Now |
DISTI #
584-LTC3412EFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 2.5A, 4MHz, Mono Sync Buck Reg RoHS: Compliant | 2452 |
|
$6.4800 / $11.0500 | Buy Now |
|
Analog Devices Inc | 2.5A, 4MHz, Mono Sync Buck Reg Package Multiple: 95 | 935 |
|
$6.4875 / $13.7400 | Buy Now |
DISTI #
LTC3412EFEPBF
|
TME | PMIC, DC/DC converter, Uin: 2.63÷5.5VDC, Uout: 0.8÷5VDC, 2.5A, Ch: 1 Min Qty: 1 | 0 |
|
$6.1900 / $8.3800 | RFQ |
DISTI #
LTC3412EFE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 95 | 0 |
|
$6.7000 / $7.7800 | Buy Now |
DISTI #
C1S103102609145
|
Chip1Stop | DC/DC Switching Regulators | 143 |
|
$6.9870 | Buy Now |
|
Flip Electronics | Stock, ship today | 65 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3412EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3412EFE#PBF
Analog Devices Inc
2.5A, 4MHz, Monolithic Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LTC3412EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3412EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3412EFE#PBF | LTC3412 - 2.5A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3412EFE#PBF vs LTC3412EFE#PBF |
LTC3412IFE#TRPBF | 2.5A, 4MHz, Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3412EFE#PBF vs LTC3412IFE#TRPBF |
LTC3412EFE#TRPBF | 2.5A, 4MHz, Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3412EFE#PBF vs LTC3412EFE#TRPBF |
LTC3412IFE | Switching Regulator, Current-mode, 6.5A, 4000kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3412EFE#PBF vs LTC3412IFE |
LTC3412IFE#TR | Switching Regulator, Current-mode, 6.5A, 4000kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3412EFE#PBF vs LTC3412IFE#TR |
LTC3412IFE#PBF | LTC3412 - 2.5A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3412EFE#PBF vs LTC3412IFE#PBF |
LTC3412EFE | Switching Regulator, Current-mode, 6.5A, 4000kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC3412EFE#PBF vs LTC3412EFE |
LTC3412IFE | LTC3412 - 2.5A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3412EFE#PBF vs LTC3412IFE |
LTC3412EFE | LTC3412 - 2.5A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3412EFE#PBF vs LTC3412EFE |
LTC3412EFE#TRPBF | LTC3412 - 2.5A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3412EFE#PBF vs LTC3412EFE#TRPBF |