Part Details for LTC3414IFE#TRPBF by Analog Devices Inc
Overview of LTC3414IFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3414IFE#TRPBF | Analog Devices | 4A, 4MHz, Mono Sync Buck Reg | |
LTC3414IFE#PBF | Analog Devices | 4A, 4MHz, Mono Sync Buck Reg | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3414IFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2980
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Max Output Current:4A, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices LTC3414IFE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2230 |
|
$7.9200 / $12.4400 | Buy Now |
DISTI #
LTC3414IFE#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 4A 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1300 In Stock |
|
$7.4500 / $15.3100 | Buy Now |
DISTI #
584-LTC3414IFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 4A, 4MHz, Mono Sync Buck Reg RoHS: Compliant | 2175 |
|
$7.4500 / $13.4600 | Buy Now |
|
Analog Devices Inc | 4A, 4MHz, Mono Sync Buck Reg Min Qty: 1 Package Multiple: 2500 | 260 |
|
$7.4500 / $15.3100 | Buy Now |
DISTI #
LTC3414IFETRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.6900 / $8.0000 | Buy Now |
DISTI #
C1S103101415770
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 1300 |
|
$7.6430 / $10.1850 | Buy Now |
Part Details for LTC3414IFE#TRPBF
LTC3414IFE#TRPBF CAD Models
LTC3414IFE#TRPBF Part Data Attributes
|
LTC3414IFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3414IFE#TRPBF
Analog Devices Inc
4A, 4MHz, Monolithic Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC3414IFE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3414IFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3414IFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3414EFE#TR | Switching Regulator, Current-mode, 9.5A, 4000kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC3414IFE#TRPBF vs LTC3414EFE#TR |
LTC3414MPFE#PBF | 4A, 4MHz, Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3414IFE#TRPBF vs LTC3414MPFE#PBF |
LTC3414MPFE#TR | 4A, 4MHz, Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3414IFE#TRPBF vs LTC3414MPFE#TR |
LTC3414IFE#TR | Switching Regulator, Current-mode, 9.5A, 4000kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC3414IFE#TRPBF vs LTC3414IFE#TR |
LTC3414MPFE | 4A, 4MHz, Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3414IFE#TRPBF vs LTC3414MPFE |
LTC3414MPFE | LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -55°C to 125°C | Linear Technology | LTC3414IFE#TRPBF vs LTC3414MPFE |
LTC3414MPFE#PBF | LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -55°C to 125°C | Linear Technology | LTC3414IFE#TRPBF vs LTC3414MPFE#PBF |
LTC3414IFE#PBF | 4A, 4MHz, Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3414IFE#TRPBF vs LTC3414IFE#PBF |
LTC3414IFE#TR | LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3414IFE#TRPBF vs LTC3414IFE#TR |
LTC3414MPFE#TRPBF | LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -55°C to 125°C | Linear Technology | LTC3414IFE#TRPBF vs LTC3414MPFE#TRPBF |