Part Details for LTC3419EMS-1 by Analog Devices Inc
Overview of LTC3419EMS-1 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC3419EMS-1
LTC3419EMS-1 CAD Models
LTC3419EMS-1 Part Data Attributes:
|
LTC3419EMS-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3419EMS-1
Analog Devices Inc
Dual Switching Controller, Current-mode, 1.2A, 2250kHz Switching Freq-Max, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3419EMS-1
This table gives cross-reference parts and alternative options found for LTC3419EMS-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3419EMS-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3419EMS-1#PBF | LTC3419 - Dual Monolithic 600mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3419EMS-1 vs LTC3419EMS-1#PBF |
LTC3419IMS-1#PBF | Dual Monolithic 600mA Synchronous Step-Down Regulator | Analog Devices Inc | LTC3419EMS-1 vs LTC3419IMS-1#PBF |
LTC3419EMS-1#TRPBF | Dual Monolithic 600mA Synchronous Step-Down Regulator | Analog Devices Inc | LTC3419EMS-1 vs LTC3419EMS-1#TRPBF |
LTC3419EMS-1#PBF | Dual Monolithic 600mA Synchronous Step-Down Regulator | Analog Devices Inc | LTC3419EMS-1 vs LTC3419EMS-1#PBF |
LTC3419IMS-1#TRPBF | Dual Monolithic 600mA Synchronous Step-Down Regulator | Analog Devices Inc | LTC3419EMS-1 vs LTC3419IMS-1#TRPBF |
LTC3419IMS-1#TRPBF | LTC3419 - Dual Monolithic 600mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3419EMS-1 vs LTC3419IMS-1#TRPBF |
LTC3419EMS-1#TRPBF | LTC3419 - Dual Monolithic 600mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3419EMS-1 vs LTC3419EMS-1#TRPBF |
LTC3419IMS-1#PBF | LTC3419 - Dual Monolithic 600mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3419EMS-1 vs LTC3419IMS-1#PBF |