There are no models available for this part yet.
Overview of LTC3525DESC6-3.3#TRM by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
CAD Models for LTC3525DESC6-3.3#TRM by Linear Technology
Part Data Attributes for LTC3525DESC6-3.3#TRM by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SC-70
|
Package Description
|
VSSOP, TSSOP6,.08
|
Pin Count
|
6
|
Manufacturer Package Code
|
SC6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
4.5 V
|
Input Voltage-Min
|
0.5 V
|
Input Voltage-Nom
|
1.2 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.45 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSSOP6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
1.25 mm
|
Alternate Parts for LTC3525DESC6-3.3#TRM
This table gives cross-reference parts and alternative options found for LTC3525DESC6-3.3#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3525DESC6-3.3#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3525DESC6-3.3#TRMPBF | LTC3525D-3.3 - 400mA Micropower Synchronous Step-Up DC/DC Converter with Pass Through Mode; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3525DESC6-3.3#TRM vs LTC3525DESC6-3.3#TRMPBF |
LTC3525DESC6-3.3#TRM | Switching Regulator, 0.45A, PDSO6 | Analog Devices Inc | LTC3525DESC6-3.3#TRM vs LTC3525DESC6-3.3#TRM |
LTC3525DESC6-3.3#TRMPBF | 400mA Micropower Synchronous Step-Up DC/DC Converter with Pass Through Mode | Analog Devices Inc | LTC3525DESC6-3.3#TRM vs LTC3525DESC6-3.3#TRMPBF |