-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400mA Micropower Synchronous Step-Up DC/DC Converter with Pass Through Mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3525DESC6-3.3#TRMPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv | |
LTC3525DESC6-3.3#TRPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3003
|
Newark | Dc/Dc Conv, Sync Boost, 85Deg C, Regulator Output Type:Fixed, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:500Mv, Input Voltage Max:4.5V, Max Output Current:140Ma, Ic Case/Package:Sc-70 Rohs Compliant: Yes |Analog Devices LTC3525DESC6-3.3#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28 |
|
$4.0900 / $5.8600 | Buy Now |
DISTI #
LTC3525DESC6-3.3#TRMPBFCT-ND
|
DigiKey | IC REG BOOST 3.3V 140MA SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55 In Stock |
|
$2.7375 / $7.0800 | Buy Now |
DISTI #
584-3525DESC63.3TMPF
|
Mouser Electronics | Switching Voltage Regulators 400mA uP Sync Boost DC/DC Conv w/ Pass T RoHS: Compliant | 569 |
|
$2.7200 / $6.7100 | Buy Now |
|
Analog Devices Inc | 400mA uP Sync Boost DC/DC Conv Package Multiple: 500 | 11 |
|
$2.7375 / $7.0800 | Buy Now |
DISTI #
LTC3525DESC6-3.3TM
|
TME | PMIC, DC/DC converter, Uin: 0.5÷4.5VDC, Uout: 3.3VDC, 0.45A, SC70 Min Qty: 500 | 0 |
|
$2.5900 | RFQ |
DISTI #
LTC3525DES63.3T
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$2.8300 / $3.0200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3525DESC6-3.3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3525DESC6-3.3#TRMPBF
Analog Devices Inc
400mA Micropower Synchronous Step-Up DC/DC Converter with Pass Through Mode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-203AB, EIAJ, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1638 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS PWM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LTC3525DESC6-3.3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3525DESC6-3.3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3525DESC6-3.3#TRMPBF | LTC3525D-3.3 - 400mA Micropower Synchronous Step-Up DC/DC Converter with Pass Through Mode; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3525DESC6-3.3#TRMPBF vs LTC3525DESC6-3.3#TRMPBF |
LTC3525DESC6-3.3#TRM | Switching Regulator, 0.45A, PDSO6 | Analog Devices Inc | LTC3525DESC6-3.3#TRMPBF vs LTC3525DESC6-3.3#TRM |