Part Details for LTC3525DESC6-3.3#TRMPBF by Linear Technology
Overview of LTC3525DESC6-3.3#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3525DESC6-3.3#TRMPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv | |
LTC3525DESC6-3.3#TRPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part Details for LTC3525DESC6-3.3#TRMPBF
LTC3525DESC6-3.3#TRMPBF CAD Models
LTC3525DESC6-3.3#TRMPBF Part Data Attributes
|
LTC3525DESC6-3.3#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3525DESC6-3.3#TRMPBF
Linear Technology
LTC3525D-3.3 - 400mA Micropower Synchronous Step-Up DC/DC Converter with Pass Through Mode; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SC-70 | |
Package Description | LEAD FREE, PLASTIC, MO-203AB, EIAJ, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SC6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS PWM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for LTC3525DESC6-3.3#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3525DESC6-3.3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3525DESC6-3.3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3525DESC6-3.3#TRM | Switching Regulator, 0.45A, PDSO6 | Analog Devices Inc | LTC3525DESC6-3.3#TRMPBF vs LTC3525DESC6-3.3#TRM |
LTC3525DESC6-3.3#TRMPBF | 400mA Micropower Synchronous Step-Up DC/DC Converter with Pass Through Mode | Analog Devices Inc | LTC3525DESC6-3.3#TRMPBF vs LTC3525DESC6-3.3#TRMPBF |