Part Details for LTC3526LBEDC#TRPBF by Analog Devices Inc
Overview of LTC3526LBEDC#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3526LBEDC-2#TRPBF | Analog Devices | 550mA 2MHz Sync Boost DC/DC Co | |
LTC3526LBEDC#TRPBF | Analog Devices | 550mA 1MHz Sync Boost DC/DC Co | |
LTC3526LBEDC#TRMPBF | Analog Devices | 550mA 1MHz Sync Boost DC/DC Co |
Price & Stock for LTC3526LBEDC#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3009
|
Newark | Dc/Dc Conv, Sync Boost, 1Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:500Mv, Input Voltage Max:5V, Max Output Current:750Ma, Ic Case/Package:Dfn-Eprohs Compliant: Yes |Analog Devices LTC3526LBEDC#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4080 |
|
$3.1700 / $6.0000 | Buy Now |
DISTI #
LTC3526LBEDC#TRPBFCT-ND
|
DigiKey | IC REG BOOST ADJ 550MA 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4005 In Stock |
|
$2.8000 / $7.2100 | Buy Now |
DISTI #
584-C3526LBEDCTRPBF
|
Mouser Electronics | Switching Voltage Regulators 550mA 1MHz Sync Boost DC/DC Convs in 2 RoHS: Compliant | 820 |
|
$2.8000 / $6.5400 | Buy Now |
|
Analog Devices Inc | 550mA 1MHz Sync Boost DC/DC Co Min Qty: 1 Package Multiple: 2500 | 801 |
|
$2.8000 / $7.2100 | Buy Now |
DISTI #
35243269
|
Verical | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.6400 | Buy Now |
DISTI #
LTC3526LBEDCTRPBF
|
TME | PMIC, DC/DC converter, Uin: 0.5÷5.5VDC, Uout: 1.5÷5.5VDC, 0.75A Min Qty: 2500 | 0 |
|
$2.7200 | RFQ |
DISTI #
LTC3526LBEDCTRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9000 / $3.0100 | Buy Now |
Part Details for LTC3526LBEDC#TRPBF
LTC3526LBEDC#TRPBF CAD Models
LTC3526LBEDC#TRPBF Part Data Attributes
|
LTC3526LBEDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3526LBEDC#TRPBF
Analog Devices Inc
LTC3526LBEDC#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.5V TO 5.25V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1250 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3526LBEDC#TRPBF
This table gives cross-reference parts and alternative options found for LTC3526LBEDC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3526LBEDC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3526LBEDC#TRMPBF | LTC3526L/LTC3526LB - 550mA 1MHz Synchronous Step-Up DC/DC Converters in 2mm x 2mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3526LBEDC#TRPBF vs LTC3526LBEDC#TRMPBF |
LTC3526LBEDC#PBF | LTC3526L/LTC3526LB - 550mA 1MHz Synchronous Step-Up DC/DC Converters in 2mm x 2mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3526LBEDC#TRPBF vs LTC3526LBEDC#PBF |